Microcontrollers and Processors
STM8AF6288TCY
STMicroelectronics
Description: Automotive 8-bit MCU with 64 Kbytes Flash, LIN, 24 MHz CPU, integrated EEPROM

Overview of STM8AF6288TCY by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Transportation and Logistics Automotive

Price & Stock for STM8AF6288TCY by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 73T2394
Newark Stm8Af-Auto |Stmicroelectronics STM8AF6288TCY RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $2.7100
$2.7100 Buy Now
DISTI # 497-19218-ND
DigiKey IC MCU 8BIT 64KB FLASH 48LQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray 1500
In Stock
  • 1 $4.3500
  • 10 $2.9390
  • 25 $2.5728
  • 80 $2.2921
$2.2921 / $4.3500 Buy Now
DISTI # STM8AF6288TCY
Avnet Americas MCU 8-bit STM8A STM8 CISC 64KB Flash 3.3V/5V 48-Pin LQFP Tray - Trays (Alt: STM8AF6288TCY) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 53 Weeks, 1 Days Container: Tray 0
  • 1,500 $2.7203
  • 3,000 $2.6898
  • 6,000 $2.6490
  • 9,000 $2.6286
  • 12,000 $2.5777
  • 15,000 $2.5471
  • 150,000 $2.4860
$2.4860 / $2.7203 Buy Now
STMicroelectronics Automotive 8-bit MCU with 64 Kbytes Flash, LIN, 24 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 0
  • 1 $4.2600
  • 10 $2.2500
  • 100 $2.2500
  • 250 $2.2500
  • 500 $2.2500
$2.2500 / $4.2600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks 0
  • 1,500 $3.1400
$3.1400 Buy Now
DISTI # STM8AF6288TCY
Avnet Silica MCU 8-bit STM8A STM8 CISC 64KB Flash 3.3V/5V 48-Pin LQFP Tray (Alt: STM8AF6288TCY) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now
DISTI # STM8AF6288TCY
EBV Elektronik MCU 8-bit STM8A STM8 CISC 64KB Flash 3.3V/5V 48-Pin LQFP Tray (Alt: STM8AF6288TCY) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for STM8AF6288TCY by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM8AF6288TCY by STMicroelectronics

STM8AF6288TCY
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFP
Package Description
LQFP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
53 Weeks, 1 Day
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
STM8
Clock Frequency-Max
24 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G48
Length
7 mm
Low Power Mode
YES
Number of I/O Lines
38
Number of Terminals
48
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RAM (bytes)
6144
RAM (words)
3072
ROM (words)
65536
ROM Programmability
FLASH
Screening Level
AEC-Q100
Seated Height-Max
1.6 mm
Speed
24 MHz
Supply Current-Max
16.8 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. STM8AF6288TCY
    STMicroelectronics
    Automotive 8-bit MCU with 64 Kbytes Flash, LIN, 24 MHz CPU, integrated EEPROM
    VS

Alternate Parts for STM8AF6288TCY

This table gives cross-reference parts and alternative options found for STM8AF6288TCY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8AF6288TCY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM8AF6288TAY Automotive 8-bit MCU with 64 Kbytes Flash, LIN, 24 MHz CPU, integrated EEPROM STMicroelectronics STM8AF6288TCY vs STM8AF6288TAY
STM8AF6288TDY Automotive 8-bit MCU with 64 Kbytes Flash, LIN, 24 MHz CPU, integrated EEPROM STMicroelectronics STM8AF6288TCY vs STM8AF6288TDY
Part Number Description Manufacturer Compare
STM8AF6288TAY Automotive 8-bit MCU with 64 Kbytes Flash, LIN, 24 MHz CPU, integrated EEPROM STMicroelectronics STM8AF6288TCY vs STM8AF6288TAY
STM8AF6288TDX Automotive 8-bit MCU with 64 Kbytes Flash, LIN, 24 MHz CPU, integrated EEPROM STMicroelectronics STM8AF6288TCY vs STM8AF6288TDX

Related Parts for STM8AF6288TCY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM8AF6288TCY by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM8AF6288TCY by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM8AF6288TCY would you like to use for your alert(s)?
  • Please alert me when STM8AF6288TCY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM8AF6288TCY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM8AF6288TCY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM8AF6288TCY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM8AF6288TCY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM8AF6288TCY by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: