Microcontrollers and Processors
STM8AH6146TCXXXR
STMicroelectronics
Description: MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32

Overview of STM8AH6146TCXXXR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Healthcare Telecommunications

CAD Models for STM8AH6146TCXXXR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STM8AH6146TCXXXR by STMicroelectronics

STM8AH6146TCXXXR
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFP
Package Description
,
Pin Count
32
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
JESD-30 Code
S-PQFP-G32
Number of Terminals
32
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. STM8AH6146TCXXXR
    STMicroelectronics
    MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32
    VS

Alternate Parts for STM8AH6146TCXXXR

This table gives cross-reference parts and alternative options found for STM8AH6146TCXXXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8AH6146TCXXXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSPIC33FJ32GP302-H/TPT 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44 Microchip Technology Inc STM8AH6146TCXXXR vs DSPIC33FJ32GP302-H/TPT
STM8AH6176TCU 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics STM8AH6146TCXXXR vs STM8AH6176TCU
STM8AH6186TCX 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics STM8AH6146TCXXXR vs STM8AH6186TCX
DSPIC33FJ32GP203T-E/PT 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc STM8AH6146TCXXXR vs DSPIC33FJ32GP203T-E/PT
MC9S08AC96MFGE 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, ROHS COMPLIANT, LQFP-44 Rochester Electronics LLC STM8AH6146TCXXXR vs MC9S08AC96MFGE
MC9S08AC128CFGE S08AC 8-bit MCU, S08 core, 128KB Flash, 40MHz, QFP 44 Freescale Semiconductor STM8AH6146TCXXXR vs MC9S08AC128CFGE
DSPIC33FJ32GP203-I/TPT 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44 Microchip Technology Inc STM8AH6146TCXXXR vs DSPIC33FJ32GP203-I/TPT
STM8AF6176TCY 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics STM8AH6146TCXXXR vs STM8AF6176TCY
TC9307AF-019 IC MICROCONTROLLER, PQFP44, MINI, FP-44, Microcontroller Toshiba America Electronic Components STM8AH6146TCXXXR vs TC9307AF-019
DSPIC33FJ32GP203T-H/PT 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc STM8AH6146TCXXXR vs DSPIC33FJ32GP203T-H/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM8AH6146TCXXXR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM8AH6146TCXXXR by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM8AH6146TCXXXR would you like to use for your alert(s)?
  • Please alert me when STM8AH6146TCXXXR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM8AH6146TCXXXR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM8AH6146TCXXXR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM8AH6146TCXXXR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM8AH6146TCXXXR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM8AH6146TCXXXR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: