Part Details for STM8AH6166TCXXXR by STMicroelectronics
Overview of STM8AH6166TCXXXR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STM8AH6166TCXXXR
STM8AH6166TCXXXR CAD Models
STM8AH6166TCXXXR Part Data Attributes:
|
STM8AH6166TCXXXR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8AH6166TCXXXR
STMicroelectronics
MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G32 | |
Number of Terminals | 32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for STM8AH6166TCXXXR
This table gives cross-reference parts and alternative options found for STM8AH6166TCXXXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8AH6166TCXXXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33FJ32GP302-H/TPT | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44 | Microchip Technology Inc | STM8AH6166TCXXXR vs DSPIC33FJ32GP302-H/TPT |
MC9S08AC128MFGE | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, ROHS COMPLIANT, LQFP-44 | Rochester Electronics LLC | STM8AH6166TCXXXR vs MC9S08AC128MFGE |
STM8AH6166TDXXXU | MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32 | STMicroelectronics | STM8AH6166TCXXXR vs STM8AH6166TDXXXU |
MC9S08AC128MFGE | S08AC 8-bit MCU, S08 core, 128KB Flash, 40MHz, QFP 44 | Freescale Semiconductor | STM8AH6166TCXXXR vs MC9S08AC128MFGE |
DSPIC33FJ32MC804T-H/PT | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44 | Microchip Technology Inc | STM8AH6166TCXXXR vs DSPIC33FJ32MC804T-H/PT |
STM8AH6176TAR | MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | STM8AH6166TCXXXR vs STM8AH6176TAR |
STM8AF6146TDXXXU | MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32 | STMicroelectronics | STM8AH6166TCXXXR vs STM8AF6146TDXXXU |
STM8AH6176TBX | 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | STM8AH6166TCXXXR vs STM8AH6176TBX |
STM8AH6186TDU | 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | STM8AH6166TCXXXR vs STM8AH6186TDU |
MC9S08QE32CFT | S08QE 8-bit MCU, S08 core, 32KB Flash, 50MHz, QFN 48 | Freescale Semiconductor | STM8AH6166TCXXXR vs MC9S08QE32CFT |