Microcontrollers and Processors
STM8L151C8T6DTR
STMicroelectronics
Description: 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48

Overview of STM8L151C8T6DTR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for STM8L151C8T6DTR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STM8L151C8T6DTR by STMicroelectronics

STM8L151C8T6DTR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
LFQFP, QFP48,.35SQ,20
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
STM8
Clock Frequency-Max
16 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G48
Length
7 mm
Number of I/O Lines
41
Number of Terminals
48
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RAM (bytes)
4096
ROM (words)
65536
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
16 MHz
Supply Current-Max
3.67 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. STM8L151C8T6DTR
    STMicroelectronics
    8-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48
    VS

Alternate Parts for STM8L151C8T6DTR

This table gives cross-reference parts and alternative options found for STM8L151C8T6DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8L151C8T6DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM8L151C8T7DTR 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 STMicroelectronics STM8L151C8T6DTR vs STM8L151C8T7DTR
STM8L151C8T3D 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 STMicroelectronics STM8L151C8T6DTR vs STM8L151C8T3D
STM8L151C8T3DTR 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 STMicroelectronics STM8L151C8T6DTR vs STM8L151C8T3DTR
Part Number Description Manufacturer Compare
STM8L151C8T6 Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM STMicroelectronics STM8L151C8T6DTR vs STM8L151C8T6
STM8L152C8T7 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 STMicroelectronics STM8L151C8T6DTR vs STM8L152C8T7
STM8L151C8T3DTR 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 STMicroelectronics STM8L151C8T6DTR vs STM8L151C8T3DTR
STM8L151C8T3TR Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM STMicroelectronics STM8L151C8T6DTR vs STM8L151C8T3TR
STM8L152C8T6D 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 STMicroelectronics STM8L151C8T6DTR vs STM8L152C8T6D
STM8L151C8T7TR 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 STMicroelectronics STM8L151C8T6DTR vs STM8L151C8T7TR
STM8L152C8T6TR Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM STMicroelectronics STM8L151C8T6DTR vs STM8L152C8T6TR
STM8L152C8T3D 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 STMicroelectronics STM8L151C8T6DTR vs STM8L152C8T3D
STM8L151C8T7DTR 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 STMicroelectronics STM8L151C8T6DTR vs STM8L151C8T7DTR
STM8L152C8T7D 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 STMicroelectronics STM8L151C8T6DTR vs STM8L152C8T7D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM8L151C8T6DTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM8L151C8T6DTR by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM8L151C8T6DTR would you like to use for your alert(s)?
  • Please alert me when STM8L151C8T6DTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM8L151C8T6DTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM8L151C8T6DTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM8L151C8T6DTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM8L151C8T6DTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM8L151C8T6DTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: