There are no models available for this part yet.
Overview of STM8L151F3U6TR by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for STM8L151F3U6TR by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AC9585
|
Newark | 12 Bit Mcu, 16Mhz, 18I/O, Ufqfpn-20, Product Range:-, Device Core:Stm8, Operating Frequency Max:16Mhz, Program Memory Size:8Kb, No. Of Pins:20Pins, Ic Case/Package:Ufqfpn, No. Of I/O S:18I/O S, Interfaces:I2C, Spi, Usart Rohs Compliant: Yes |Stmicroelectronics STM8L151F3U6TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8654 |
|
$1.0400 / $2.1200 | Buy Now | |
DISTI #
497-14041-1-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20UFQFPN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11885 In Stock |
|
$0.9328 / $2.1200 | Buy Now | |
DISTI #
STM8L151F3U6TR
|
Avnet Americas | MCU 8-bit STM8L STM8 CISC 8KB Flash 2.5V/3.3V 20-Pin UFQFPN EP T/R - Tape and Reel (Alt: STM8L151F3U6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8811 / $0.9309 | Buy Now | |
DISTI #
511-STM8L151F3U6TR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 20 pin 8kb Flash RoHS: Compliant | 2992 |
|
$0.9320 / $2.1200 | Buy Now | |
STMicroelectronics | Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 2992 |
|
$1.2400 / $2.0800 | Buy Now | ||
Future Electronics | STM8L Series 8 KB Flash 1 KB RAM 16 MHz 8-Bit Microcontroller - UFQFN-20 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 36000Reel |
|
$0.9150 | Buy Now | ||
Future Electronics | STM8L Series 8 KB Flash 1 KB RAM 16 MHz 8-Bit Microcontroller - UFQFN-20 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 9000Reel |
|
$0.9150 | Buy Now | ||
Future Electronics | STM8L Series 8 KB Flash 1 KB RAM 16 MHz 8-Bit Microcontroller - UFQFN-20 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.9150 | Buy Now | ||
Future Electronics | STM8L Series 8 KB Flash 1 KB RAM 16 MHz 8-Bit Microcontroller - UFQFN-20 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.9150 | Buy Now | ||
DISTI #
STM8L151F3U6TR
|
Avnet Silica | MCU 8-bit STM8L STM8 CISC 8KB Flash 2.5V/3.3V 20-Pin UFQFPN EP T/R (Alt: STM8L151F3U6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for STM8L151F3U6TR by STMicroelectronics
Part Data Attributes for STM8L151F3U6TR by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
QFP
|
Package Description
|
UFQFPN-20
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
STMicroelectronics
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
CPU Family
|
STM8
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
JESD-30 Code
|
S-XQCC-N20
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of I/O Lines
|
18
|
Number of Terminals
|
20
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
VQCCN
|
Package Equivalence Code
|
LCC20,.12SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
1024
|
ROM (words)
|
8192
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
0.6 mm
|
Speed
|
16 MHz
|
Supply Current-Max
|
4.75 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Related Parts for STM8L151F3U6TR
-
STM8S003F3U6TRMicrocontrollers
-
MP1591DN-LF-ZSwitching Regulator or Controllers
-
VN7050ASTRPeripheral Drivers
-
LIS2DE12TROther Analog ICs
-
STB6NK90ZT4Power Field-Effect Transistors
-
AD9265BCPZ-105Analog to Digital Converters
-
BU4818G-TRPower Management Circuits
-
KSZ8041RNL-TRNetwork Interfaces
-
AT91SAM9G35-CU-999Microprocessors