-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1439
|
Newark | Stm8S |Stmicroelectronics STM8S207CBT6 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-8509-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 48LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1397 In Stock |
|
$1.9524 / $4.0400 | Buy Now |
DISTI #
STM8S207CBT6
|
Avnet Americas | MCU 8-bit STM8S STM8 CISC 128KB Flash 3.3V/5V 48-Pin LQFP Tray - Trays (Alt: STM8S207CBT6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.9711 / $2.2429 | Buy Now |
DISTI #
511-STM8S207CBT6
|
Mouser Electronics | 8-bit Microcontrollers - MCU Performance Line, 24 MHz STM8S 8-bit MCU RoHS: Compliant | 7615 |
|
$1.9300 / $4.0400 | Buy Now |
|
STMicroelectronics | Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 7615 |
|
$2.4800 / $3.9600 | Buy Now |
DISTI #
73156064
|
Verical | MCU 8-bit STM8 CISC 128KB Flash 3.3V/5V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2343 | Americas - 2199 |
|
$1.8008 / $3.4711 | Buy Now |
DISTI #
STM8S207CBT6
|
Avnet Americas | MCU 8-bit STM8S STM8 CISC 128KB Flash 3.3V/5V 48-Pin LQFP Tray - Trays (Alt: STM8S207CBT6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.9711 / $2.2429 | Buy Now |
DISTI #
STM8S207CBT6
|
TME | IC: STM8 microcontroller, 24MHz, LQFP48, 3÷5.5VDC, 16bit timers: 3 Min Qty: 1 | 0 |
|
$2.5900 / $3.8800 | RFQ |
|
Ameya Holding Limited | STM8S 128K LQFP48 85°C RoHSconf | 9012 |
|
RFQ | |
DISTI #
STM8S207CBT6
|
Avnet Silica | MCU 8-bit STM8S STM8 CISC 128KB Flash 3.3V/5V 48-Pin LQFP Tray (Alt: STM8S207CBT6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 6 Days | Silica - 250 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8S207CBT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8S207CBT6
STMicroelectronics
Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | WHEN TEMPERATURE IS GREATER THAN 105 DEGREE CELCIUS, MICROCONTROLLER SPEED WILL BE REDUCED TO 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | STM8 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 35 | |
Number of I/O Lines | 38 | |
Number of Terminals | 48 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
RAM (words) | 6144 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 24 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for STM8S207CBT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8S207CBT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM8S207CBT3TR | 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | STMicroelectronics | STM8S207CBT6 vs STM8S207CBT3TR |
STM8S207CBT3 | Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM | STMicroelectronics | STM8S207CBT6 vs STM8S207CBT3 |
STM8S207CBT6TR | Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM | STMicroelectronics | STM8S207CBT6 vs STM8S207CBT6TR |