Part Details for STM8S903K3B6 by STMicroelectronics
Overview of STM8S903K3B6 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM8S903K3B6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5472
|
Newark | Mcu, 8Bit, Stm8, 16Mhz, Sdip-32, Product Range:Stm8 Family Stm8S Series Microcontrollers, Device Core:Stm8, Operating Frequency Max:16Mhz, Program Memory Size:8Kb, No. Of Pins:32Pins, Ic Case/Package:Sdip, No. Of I/O S:28I/O S Rohs Compliant: Yes |Stmicroelectronics STM8S903K3B6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
STMicroelectronics | Mainstream Application specific line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 0 |
|
$1.3300 / $2.2400 | Buy Now |
DISTI #
STM8S903K3B6
|
TME | IC: STM8 microcontroller, 16MHz, DIP32, 3÷5.5VDC, 16bit timers: 2 Min Qty: 1 | 0 |
|
$1.2000 / $1.7100 | RFQ |
DISTI #
2770295
|
element14 Asia-Pacific | MCU, 8BIT, STM8, 16MHZ, SDIP-32 RoHS: Compliant Min Qty: 1 Container: Each | 160 |
|
$1.3515 / $2.2624 | Buy Now |
DISTI #
2770295
|
Farnell | MCU, 8BIT, STM8, 16MHZ, SDIP-32 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 160 |
|
$1.6255 / $2.6508 | Buy Now |
Part Details for STM8S903K3B6
STM8S903K3B6 CAD Models
STM8S903K3B6 Part Data Attributes
|
STM8S903K3B6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8S903K3B6
STMicroelectronics
Mainstream Application specific line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | SDIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 27.94 mm | |
Number of I/O Lines | 28 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 16 MHz | |
Supply Current-Max | 4.75 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.95 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |