-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STMM-115-02-L-D-SM-ND
|
DigiKey | CONN HEADER SMD 30POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
46 In Stock |
|
$4.7375 / $6.3500 | Buy Now |
DISTI #
STMM-115-02-L-D-SM
|
Avnet Americas | Pin Header, Boxed, Board-to-Board, 2 mm, 2 Rows, 30 Contacts, Surface Mount, STMM - Rail/Tube (Alt: STMM-115-02-L-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.7900 / $6.3500 | Buy Now |
DISTI #
STMM-115-02-L-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2mm Solder ST SMD - Rail/Tube (Alt: STMM-115-02-L-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.9100 / $6.5200 | Buy Now |
DISTI #
STMM-115-02-L-D-SM
|
Avnet Americas | Conn Shrouded HDR 30 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: STMM-115-02-L-D-SM) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.0100 / $6.6600 | Buy Now |
DISTI #
STMM-115-02-L-D-SM
|
Avnet Americas | Connector Shrouded Header 30 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: STMM-115-02-L-D-SM) Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$1.6400 / $5.0800 | Buy Now |
DISTI #
STMM-115-02-L-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: STMM-115-02-L-D-SM) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$3.8600 / $6.4500 | Buy Now |
DISTI #
STMM-115-02-L-D-SM
|
Avnet Americas | Conn Shrouded HDR 30 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: STMM-115-02-L-D-SM) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
STMM-115-02-L-D-SM
|
Avnet Americas | Conn Shrouded HDR 30 POS 2mm Solder ST SMD Tube - Bulk (Alt: STMM-115-02-L-D-SM) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
STMM-115-02-L-D-SM
|
Avnet Americas | Connector Shrouded Header 30 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: STMM-115-02-L-D-SM) Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$1.7300 / $5.2200 | Buy Now |
DISTI #
STMM-115-02-L-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: STMM-115-02-L-D-SM) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$3.9900 / $6.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STMM-115-02-L-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
STMM-115-02-L-D-SM
Samtec Inc
Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.257 inch | |
Body Depth | 0.19 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
This table gives cross-reference parts and alternative options found for STMM-115-02-L-D-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STMM-115-02-L-D-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STMM-115-02-S-D-SM | BOARD STACKING CONNECTOR, ROHS COMPLIANT | Samtec Inc | STMM-115-02-L-D-SM vs STMM-115-02-S-D-SM |
STMM-115-02-G-D-SM | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | STMM-115-02-L-D-SM vs STMM-115-02-G-D-SM |