Part Details for STMM-125-02-G-D-SM-TR by Samtec Inc
Overview of STMM-125-02-G-D-SM-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STMM-125-02-G-D-SM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STMM-125-02-G-D-SM-TR-ND
|
DigiKey | CONN HEADER SMD 50POS 2MM Min Qty: 425 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.4556 | Buy Now |
DISTI #
STMM-125-02-G-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: STMM-125-02-G-D-SM) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$8.0500 / $12.8000 | Buy Now |
DISTI #
200-STMM12502GDSMTR
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$7.1500 / $8.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5100 / $12.8000 | Buy Now |
DISTI #
STMM-125-02-G-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: STMM-125-02-G-D-SM) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$8.0500 / $12.8000 | Buy Now |
DISTI #
STMM-125-02-G-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: STMM-125-02-G-D-SM) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$8.0500 / $12.8000 | Buy Now |
DISTI #
000000000000752829
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip, Cable Mate Min Qty: 1 | 0 |
|
$7.1500 / $12.8000 | Buy Now |
DISTI #
STMM-125-02-G-D-SM-TR
|
Avnet Abacus | Conn Shrouded Header HDR 50 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: STMM-125-02-G-D-SM-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.5100 / $12.8000 | Buy Now |
DISTI #
5cd9209fcd7c1c4c387a3f69
|
Samtec | 2.00 mm Shrouded Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$3.5100 / $12.8000 | Buy Now |
Part Details for STMM-125-02-G-D-SM-TR
STMM-125-02-G-D-SM-TR CAD Models
STMM-125-02-G-D-SM-TR Part Data Attributes
|
STMM-125-02-G-D-SM-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
STMM-125-02-G-D-SM-TR
Samtec Inc
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e4 |
Alternate Parts for STMM-125-02-G-D-SM-TR
This table gives cross-reference parts and alternative options found for STMM-125-02-G-D-SM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STMM-125-02-G-D-SM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STMM-125-02-G-D-SM-LC | Board Stacking Connector | Samtec Inc | STMM-125-02-G-D-SM-TR vs STMM-125-02-G-D-SM-LC |
STMM-125-02-G-D-SM-K | Board Stacking Connector | Samtec Inc | STMM-125-02-G-D-SM-TR vs STMM-125-02-G-D-SM-K |
STMM-125-02-G-D-SM | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | STMM-125-02-G-D-SM-TR vs STMM-125-02-G-D-SM |