Part Details for STP08C596TTR by STMicroelectronics
Results Overview of STP08C596TTR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP08C596TTR Information
STP08C596TTR by STMicroelectronics is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for STP08C596TTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Discontinued | 4355 |
|
RFQ |
US Tariff Estimator: STP08C596TTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STP08C596TTR
STP08C596TTR Part Data Attributes
|
|
STP08C596TTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP08C596TTR
STMicroelectronics
LED Driver, 8-Segment, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop24,.25 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Data Input Mode | Serial | |
| Display Mode | Segment | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 5 Mm | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 8 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP24,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm | |
| fmax-Min | 25 Mhz |
STP08C596TTR Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
Ensure that the device is operated within the recommended temperature range (-40°C to 125°C). Use a heat sink or thermal interface material to reduce junction temperature. Also, consider derating the device's power consumption at high temperatures.
-
The maximum allowable voltage on the output pins is VCC + 0.5V, but it's recommended to keep it within VCC to prevent latch-up or damage to the device.
-
Yes, but ensure that the device is properly sealed and protected from moisture. STMicroelectronics recommends using a moisture-sensitive device (MSD) label and following proper storage and handling procedures.
-
Check the input voltage, output current, and temperature. Verify that the device is properly connected and that there are no shorts or opens on the PCB. Use an oscilloscope to measure the output voltage and check for any anomalies.