Part Details for STP08DP05MTR by STMicroelectronics
Results Overview of STP08DP05MTR by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP08DP05MTR Information
STP08DP05MTR by STMicroelectronics is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for STP08DP05MTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
38Y7955
|
Newark | Led Driver, 8Bit, 30Mhz, Nsoic-16, No. Of Channels:8Channels, Output Current Max:100Ma, Output Voltage Max:20V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Input Voltage Min:3V, Input Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6917 |
|
$0.5290 / $0.9990 | Buy Now |
|
DISTI #
497-6118-1-ND
|
DigiKey | IC LED DRIVER LINEAR 100MA 16SO Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
81892 In Stock |
|
$0.4466 / $1.0000 | Buy Now |
|
DISTI #
STP08DP05MTR
|
Avnet Americas | Linear LED Driver, 3 V to 5.5 V, 100 mA, 20 V, 16 Pins, SOIC - Tape and Reel (Alt: STP08DP05MTR) COO: Italy RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3888 / $0.4115 | Buy Now |
|
DISTI #
511-STP08DP05MTR
|
Mouser Electronics | LED Display Drivers LV 8-BIT CONSTANT CURRENT LED SINK RoHS: Compliant | 20607 |
|
$0.4620 / $1.0000 | Buy Now |
|
|
STMicroelectronics | Low-voltage 8-bit constant current LED sink with full outputs error detection COO: Italy RoHS: Compliant Min Qty: 1 | 20607 |
|
$0.5100 / $1.0000 | Buy Now |
|
|
Future Electronics | STP08DP05 Series 100mA 30 MHz Low Voltage Low Current Power 8-bit Shift Register RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.4050 / $0.4200 | Buy Now |
|
DISTI #
STP08DP05MTR
|
Avnet Silica | Linear LED Driver 3 V to 55 V 100 mA 20 V 16 Pins SOIC (Alt: STP08DP05MTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
RFQ | |
|
DISTI #
STP08DP05MTR
|
EBV Elektronik | Linear LED Driver 3 V to 55 V 100 mA 20 V 16 Pins SOIC (Alt: STP08DP05MTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
RFQ | |
|
|
LCSC | 20V 30MHz 8 100mA 3V5.5V SOIC-16 LED Drivers ICs RoHS | 3238 |
|
$0.3950 / $0.9415 | Buy Now |
US Tariff Estimator: STP08DP05MTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STP08DP05MTR
STP08DP05MTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STP08DP05MTR Part Data Attributes
|
|
STP08DP05MTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP08DP05MTR
STMicroelectronics
LED Driver, 8-Segment, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | So-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 10 Weeks | |
| Data Input Mode | Serial | |
| Display Mode | Segment | |
| Input Characteristics | Standard | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 8 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Constant-Current | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 13.5 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| fmax-Min | 30 Mhz |
Alternate Parts for STP08DP05MTR
This table gives cross-reference parts and alternative options found for STP08DP05MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP08DP05MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STP08CP05TTR | STMicroelectronics | $0.3306 | LED Driver, 8-Segment, PDSO16 | STP08DP05MTR vs STP08CP05TTR |
| STP08CP05XTTR | STMicroelectronics | $0.9582 | LED Driver, 8-Segment, PDSO16 | STP08DP05MTR vs STP08CP05XTTR |
| STP08CP05B1R | STMicroelectronics | Check for Price | LED Driver, 8-Segment, PDIP16 | STP08DP05MTR vs STP08CP05B1R |
| TPIC2810DRG4 | Texas Instruments | Check for Price | LED Driver, 8-Segment, PDSO16 | STP08DP05MTR vs TPIC2810DRG4 |
| STP08CP05B1 | STMicroelectronics | Check for Price | LED Driver, 8-Segment, PDIP16 | STP08DP05MTR vs STP08CP05B1 |
STP08DP05MTR Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to ensure good thermal dissipation.
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the output current and voltage according to the device's thermal derating curve, and to provide adequate heat sinking and airflow.
-
STMicroelectronics recommends using a low-ESR ceramic capacitor with a value of 10uF to 22uF, depending on the specific application requirements, to ensure stable operation and minimize output voltage ripple.
-
To protect the device from overvoltage and undervoltage conditions, it is recommended to use a voltage supervisor or a power-on reset circuit to monitor the input voltage and reset the device if it falls outside the recommended operating range.
-
STMicroelectronics recommends using a low-ESR ceramic capacitor with a value of 10uF to 22uF, depending on the specific application requirements, to ensure stable operation and minimize output voltage ripple.