Part Details for STP1012APGA-85 by Sun Microsystems Inc
Overview of STP1012APGA-85 by Sun Microsystems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Part Details for STP1012APGA-85
STP1012APGA-85 CAD Models
STP1012APGA-85 Part Data Attributes:
|
STP1012APGA-85
Sun Microsystems Inc
Buy Now
Datasheet
|
Compare Parts:
STP1012APGA-85
Sun Microsystems Inc
RISC Microprocessor, 32-Bit, 85MHz, CMOS, CPGA321, HEAT SINK, CERAMIC, PGA-321
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUN MICROSYSTEMS INC | |
Part Package Code | PGA | |
Package Description | HIPGA, | |
Pin Count | 321 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 12 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 42.55 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P321 | |
Length | 43.18 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 15 | |
Number of Serial I/Os | ||
Number of Terminals | 321 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HIPGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG, INTERSTITIAL PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 12.3 mm | |
Speed | 85 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3.4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
Width | 43.18 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for STP1012APGA-85
This table gives cross-reference parts and alternative options found for STP1012APGA-85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP1012APGA-85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMD-K6-2/380AFR | RISC Microprocessor, 32-Bit, 380MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD | STP1012APGA-85 vs AMD-K6-2/380AFR |
AMD-K6-200ALR | RISC Microprocessor, 32-Bit, 200MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD | STP1012APGA-85 vs AMD-K6-200ALR |
AMD-K6-III/433ACK | RISC Microprocessor, 32-Bit, 433MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD | STP1012APGA-85 vs AMD-K6-III/433ACK |
AMD-K6-III+/475ACZ | RISC Microprocessor, 32-Bit, 100MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD | STP1012APGA-85 vs AMD-K6-III+/475ACZ |
STP1012PGA-85 | RISC Microprocessor, 32-Bit, 85MHz, CMOS, CPGA321, HEAT SINK, CERAMIC, PGA-321 | Sun Microsystems Inc | STP1012APGA-85 vs STP1012PGA-85 |
AMD-K6-IIIE+500ACR | RISC Microprocessor, 32-Bit, 500MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD | STP1012APGA-85 vs AMD-K6-IIIE+500ACR |
AMD-K6-2E/300AFR | RISC Microprocessor, 32-Bit, 300MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD | STP1012APGA-85 vs AMD-K6-2E/300AFR |
AMD-K6-IIIE+550ACR | RISC Microprocessor, 32-Bit, 550MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD | STP1012APGA-85 vs AMD-K6-IIIE+550ACR |
AMD-K6-2E+/450ACR | RISC Microprocessor, 32-Bit, 450MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD | STP1012APGA-85 vs AMD-K6-2E+/450ACR |
AMD-K6-2/366AFK | RISC Microprocessor, 32-Bit, 366MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD | STP1012APGA-85 vs AMD-K6-2/366AFK |