Part Details for STP149181C by Essentra Components
Results Overview of STP149181C by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP149181C Information
STP149181C by Essentra Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STP149181C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2082-STP149181C-ND
|
DigiKey | STP149181C Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8974 | Buy Now |
|
DISTI #
144-STP149181C
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED PLUG:EPDM BLACK RoHS: Compliant | 0 |
|
$2.4100 / $3.8800 | Order Now |
|
DISTI #
74521921
|
RS | MASKING TAPERED PLUG, HOLE DIA. -1.81", BLACK EPDM Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5550 / $3.0200 | RFQ |
|
|
Onlinecomponents.com | Masking Tapered Plug - Minimum Compatible Hole Diameter - 38 mm (1.496 in) - EPDM - Maximum Compatible Hole Diameter - 46 mm (1.810 in) Push-Fit COO: China RoHS: Compliant | 0 |
|
$2.1200 / $2.6800 | Buy Now |
|
DISTI #
RICSTP149181C
|
DB Roberts | TAPERED PLUGEPDM BLACK | 0 |
|
RFQ |