Part Details for STP14NF12FP by STMicroelectronics
Overview of STP14NF12FP by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for STP14NF12FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1876
|
Newark | Ptd Low Voltage |Stmicroelectronics STP14NF12FP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
ComSIT USA | N-CHANNEL 120V-0.16 OHM-14A TO-220FP LOW GATE CHARGE STRIPFET II POWER MOSFET Power Field-Effect Transistor, 8.5A I(D), 120V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB RoHS: Compliant | Europe - 750 |
|
RFQ |
Part Details for STP14NF12FP
STP14NF12FP CAD Models
STP14NF12FP Part Data Attributes
|
STP14NF12FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP14NF12FP
STMicroelectronics
N-Channel 120V - 0.16Ohm - 14A - TO-220FP LOOhm GATE CHARGE StripFET(TM) POWER MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 60 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 120 V | |
Drain Current-Max (ID) | 8.5 A | |
Drain-source On Resistance-Max | 0.18 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 34 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STP14NF12FP
This table gives cross-reference parts and alternative options found for STP14NF12FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP14NF12FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STF3NK80Z | N-channel 800 V, 3.8 Ohm typ., 2.5 A SuperMESH Power MOSFET in TO-220FP package | STMicroelectronics | STP14NF12FP vs STF3NK80Z |
STF16NF25 | N-channel 250 V, 0.195 Ohm, 14 A STripFET II Power MOSFET in TO-220FP package | STMicroelectronics | STP14NF12FP vs STF16NF25 |
STP5NK40ZFP | 3A, 400V, 1.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | STP14NF12FP vs STP5NK40ZFP |
STP7NB80FP | 6.5A, 800V, 1.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP14NF12FP vs STP7NB80FP |
STF6N62K3(045Y) | POWER, FET | STMicroelectronics | STP14NF12FP vs STF6N62K3(045Y) |
STP9NC60FP | 9A, 600V, 0.75ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP14NF12FP vs STP9NC60FP |
SPA11N80C3 | Power Field-Effect Transistor, 11A I(D), 800V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN | Infineon Technologies AG | STP14NF12FP vs SPA11N80C3 |
STP5NC70ZFP | 4.6A, 700V, 2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP14NF12FP vs STP5NC70ZFP |
STP12NM50FDFP | 12A, 500V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | STP14NF12FP vs STP12NM50FDFP |
STP14NK60ZFP | N-channel 600 V, 0.45 Ohm typ., 13.5 A SuperMESH Power MOSFET in TO-220FP package | STMicroelectronics | STP14NF12FP vs STP14NK60ZFP |