-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.45 Ohm typ., 13.5 A SuperMESH Power MOSFET in TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH7065
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics STP14NK60ZFP Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 15000 |
|
$2.1900 / $2.4900 | Buy Now |
DISTI #
57P1879
|
Newark | Hv Mosfet Planar |Stmicroelectronics STP14NK60ZFP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-12608-5-ND
|
DigiKey | MOSFET N-CH 600V 13.5A TO220FP Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1851 / $4.4900 | Buy Now |
DISTI #
STP14NK60ZFP
|
Avnet Americas | Trans MOSFET N-CH 600V 13.5A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STP14NK60ZFP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 15000 |
|
$1.9900 | Buy Now |
DISTI #
511-STP14NK60ZFP
|
Mouser Electronics | MOSFET N-Ch, 600V-0.45ohms 13.5A RoHS: Compliant | 652 |
|
$2.0900 / $4.5800 | Buy Now |
DISTI #
V36:1790_06564895
|
Arrow Electronics | Trans MOSFET N-CH 600V 13.5A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | Americas - 6805 |
|
$0.9783 / $2.0087 | Buy Now |
DISTI #
E02:0323_00041123
|
Arrow Electronics | Trans MOSFET N-CH 600V 13.5A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2322 | Europe - 3358 |
|
$1.3577 / $1.7068 | Buy Now |
DISTI #
V79:2366_28320876
|
Arrow Electronics | Trans MOSFET N-CH 600V 13.5A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2227 | Americas - 1175 |
|
$1.2679 / $1.4942 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.45 Ohm typ., 13.5 A SuperMESH Power MOSFET in TO-220FP package RoHS: Compliant Min Qty: 1 | 652 |
|
$2.7200 / $4.4900 | Buy Now |
|
Future Electronics | STP14NK60 Series 600 V 13.5 A 0.5 Ohm N-Ch Power MOSFET - TO-220FPAB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$2.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP14NK60ZFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP14NK60ZFP
STMicroelectronics
N-channel 600 V, 0.45 Ohm typ., 13.5 A SuperMESH Power MOSFET in TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | LEAD FREE, TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 13.5 A | |
Drain-source On Resistance-Max | 0.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 54 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP14NK60ZFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP14NK60ZFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP4NK60ZFP | N-channel 600 V, 1.7 Ohm typ., 4 A SuperMESH Power MOSFET in TO-220FP package | STMicroelectronics | STP14NK60ZFP vs STP4NK60ZFP |
STP10NC50FP | 10A, 500V, 0.52ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220FP, 3 PIN | STMicroelectronics | STP14NK60ZFP vs STP10NC50FP |
STP4NC60FP | 4.2A, 600V, 2.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP14NK60ZFP vs STP4NC60FP |
STP3NK60ZFP | N-channel 600 V, 3.2 Ohm typ., 2.4 A SuperMESH PowerMOSFET in TO-220FP package | STMicroelectronics | STP14NK60ZFP vs STP3NK60ZFP |
NDF03N60ZH | Power MOSFET 600V 3A 3.6 Ohm Single N-Channel TO-220FP Optimized, TO-220 FULLPACK, 3-LEAD, 50-TUBE | onsemi | STP14NK60ZFP vs NDF03N60ZH |
STP4NK80ZFP | N-channel 800 V, 2.7 Ohm typ., 3 A SuperMESH Power MOSFET in a TO-220FP package | STMicroelectronics | STP14NK60ZFP vs STP4NK80ZFP |
STP30NF10FP | 18A, 100V, 0.045ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, FULL PACK-3 | STMicroelectronics | STP14NK60ZFP vs STP30NF10FP |
STP6NK60ZFP | N-channel 600 V, 1 Ohm typ., 6 A SuperMESH Power MOSFET in a TO-220 package | STMicroelectronics | STP14NK60ZFP vs STP6NK60ZFP |
STP16NE06LFP | 11A, 60V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP14NK60ZFP vs STP16NE06LFP |
STP12NM50FDFP | 12A, 500V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | STP14NK60ZFP vs STP12NM50FDFP |