-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-voltage 16-bit constant current LED sink driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M9694
|
Newark | Ic, Led Driver, Soic, Output Current Max:100Ma, Output Voltage Max:20V, Ic Case/Package:Soic, No. Of Pins:24Pins, Input Voltage Min:3V, Input Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Msl:-Rohs Compliant: Yes |Stmicroelectronics STP16CP05MTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23876 |
|
$1.1300 / $2.3300 | Buy Now |
DISTI #
497-5743-1-ND
|
DigiKey | IC LED DRIVER LINEAR 100MA 24SO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7151 In Stock |
|
$0.9046 / $2.1300 | Buy Now |
DISTI #
STP16CP05MTR
|
Avnet Americas | LED DRVR 16Segment 3.3V/5V 24-Pin SO T/R - Tape and Reel (Alt: STP16CP05MTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9350 / $1.0640 | Buy Now |
DISTI #
STP16CP05MTR
|
Avnet Americas | LED DRVR 16Segment 3.3V/5V 24-Pin SO T/R - Tape and Reel (Alt: STP16CP05MTR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9350 / $1.0640 | Buy Now |
DISTI #
511-STP16CP05MTR
|
Mouser Electronics | LED Display Drivers LV 16-BIT LED SINK DRIVER RoHS: Compliant | 4165 |
|
$0.9400 / $2.1300 | Buy Now |
|
STMicroelectronics | Low-voltage 16-bit constant current LED sink driver RoHS: Compliant Min Qty: 1 | 4165 |
|
$1.2500 / $2.0900 | Buy Now |
|
Future Electronics | STP16CP05 Series 100mA 30MHz Low Voltage 16-bit Constant Current LED Sink Driver RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 4000Reel |
|
$0.9200 / $0.9600 | Buy Now |
|
Future Electronics | STP16CP05 Series 100mA 30MHz Low Voltage 16-bit Constant Current LED Sink Driver RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.9200 / $0.9950 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
STP16CP05MTR
|
Avnet Americas | LED DRVR 16Segment 3.3V/5V 24-Pin SO T/R - Tape and Reel (Alt: STP16CP05MTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9350 / $1.0640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP16CP05MTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP16CP05MTR
STMicroelectronics
Low-voltage 16-bit constant current LED sink driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
fmax-Min | 30 MHz |
This table gives cross-reference parts and alternative options found for STP16CP05MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP16CP05MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP16DP05MTR | Low-voltage 16-bit constant current LED sink driver with outputs error detection | STMicroelectronics | STP16CP05MTR vs STP16DP05MTR |