-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-voltage 16-bit constant current LED sink driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | LOW VOLTAGE 16-BIT CONSTANT CURRENT LED SINK DRIVER LED Driver, 16-Segment, PDSO24 RoHS: Compliant | Europe - 1690 |
|
RFQ | |
|
Sense Electronic Company Limited | SSOP | 2290 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP16CP05PTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP16CP05PTR
STMicroelectronics
Low-voltage 16-bit constant current LED sink driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP24,.24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.66 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
fmax-Min | 30 MHz |
This table gives cross-reference parts and alternative options found for STP16CP05PTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP16CP05PTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5926IDWR | 16-bit constant-current LED sink driver 24-SOIC -40 to 125 | Texas Instruments | STP16CP05PTR vs TLC5926IDWR |
SX1512IULTRT | LED Driver, 16-Segment, 4 X 4 MM, 0.40 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, QFN-28 | Semtech Corporation | STP16CP05PTR vs SX1512IULTRT |
TLC5927IDBQR | 16-bit constant-current LED sink driver with short detection 24-SSOP -40 to 125 | Texas Instruments | STP16CP05PTR vs TLC5927IDBQR |
TLC5926IDBQR | 16-bit constant-current LED sink driver 24-SSOP -40 to 125 | Texas Instruments | STP16CP05PTR vs TLC5926IDBQR |
STP16CPC26TTR | Low voltage 16-bit constant current LED sink driver | STMicroelectronics | STP16CP05PTR vs STP16CPC26TTR |
TLC5927IDBQRG4 | 16-Bit Constant-Current LED Sink Driver 24-SSOP -40 to 125 | Texas Instruments | STP16CP05PTR vs TLC5927IDBQRG4 |
LM36922YFFR | High efficiency, dual-String, 30-V Synchronous white LED driver 12-DSBGA -40 to 85 | Texas Instruments | STP16CP05PTR vs LM36922YFFR |
TLC5926QPWPRQ1 | Automotive 16-bit constant-current LED sink driver 24-HTSSOP -40 to 125 | Texas Instruments | STP16CP05PTR vs TLC5926QPWPRQ1 |
TLC5927IPWPR | 16-bit constant-current LED sink driver with short detection 24-HTSSOP -40 to 125 | Texas Instruments | STP16CP05PTR vs TLC5927IPWPR |
STP16CPC26PTR | Low voltage 16-bit constant current LED sink driver | STMicroelectronics | STP16CP05PTR vs STP16CPC26PTR |