-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low voltage 16-bit constant current LED sink driver with auto power-saving
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R7000
|
Newark | Ic, Led Driver, Tssop, No. Of Outputs:16Outputs, Output Current:40Ma, Output Voltage:20V, Driver Case Style:Tssop, No. Of Pins:24Pins, Input Voltage Min:3V, Input Voltage Max:5.5V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Stmicroelectronics STP16CPPS05XTTR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10319-1-ND
|
DigiKey | IC LED DRVR LINEAR 40MA 24TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1044 / $2.5100 | Buy Now |
DISTI #
STP16CPPS05XTTR
|
Avnet Americas | LED DRVR 16Segment 3.3V/5V 24-Pin TSSOP EP T/R - Tape and Reel (Alt: STP16CPPS05XTTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0430 / $1.1018 | Buy Now |
DISTI #
511-STP16CPPS05XTTR
|
Mouser Electronics | LED Display Drivers Low voltage 16-bit LED sink Driver RoHS: Compliant | 0 |
|
$1.0900 / $1.1300 | Order Now |
|
STMicroelectronics | Low voltage 16-bit constant current LED sink driver with auto power-saving RoHS: Compliant Min Qty: 1 | 0 |
|
$1.4600 / $2.4600 | Buy Now |
|
Future Electronics | STP16CPPS05 Series 40mA 30MHz 16-Bit Constant Current LED Sink Driver TSSOP-24EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
DISTI #
STP16CPPS05XTTR
|
Avnet Silica | LED DRVR 16Segment 3.3V/5V 24-Pin TSSOP EP T/R (Alt: STP16CPPS05XTTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S730200606404
|
Chip1Stop | LED DRVR 16Segment 3.3V/5V 24-Pin TSSOP EP T/R RoHS: Compliant pbFree: No | 65000 |
|
$1.1900 | Buy Now |
DISTI #
STP16CPPS05XTTR
|
EBV Elektronik | LED DRVR 16Segment 3.3V/5V 24-Pin TSSOP EP T/R (Alt: STP16CPPS05XTTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP16CPPS05XTTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP16CPPS05XTTR
STMicroelectronics
Low voltage 16-bit constant current LED sink driver with auto power-saving
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 30 MHz |
This table gives cross-reference parts and alternative options found for STP16CPPS05XTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP16CPPS05XTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP16CPPS05TTR | Low voltage 16-bit constant current LED sink driver with auto power-saving | STMicroelectronics | STP16CPPS05XTTR vs STP16CPPS05TTR |