Datasheets
STP16DP05MTR by: STMicroelectronics

Low-voltage 16-bit constant current LED sink driver with outputs error detection

Part Details for STP16DP05MTR by STMicroelectronics

Overview of STP16DP05MTR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for STP16DP05MTR

Part # Distributor Description Stock Price Buy
DISTI # 38Y7960
Newark Led Driver, 16Bit, 30Mhz, Soic-24, Device Topology:Constant Current, No. Of Outputs:16Outputs, Output Current:100Ma, Output Voltage:20V, Driver Case Style:Soic, No. Of Pins:24Pins, Input Voltage Min:3V, Input Voltage Max:5.5V, Rohs Compliant: Yes |Stmicroelectronics STP16DP05MTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4678
  • 1 $2.6200
  • 10 $2.3500
  • 25 $2.2300
  • 50 $2.0600
  • 100 $1.8900
  • 250 $1.7800
  • 500 $1.5500
$1.5500 / $2.6200 Buy Now
DISTI # 497-5975-1-ND
DigiKey IC LED DRIVER LINEAR 100MA 24SOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 990
In Stock
  • 1 $2.4000
  • 10 $2.1560
  • 25 $2.0340
  • 100 $1.7329
  • 250 $1.6271
  • 500 $1.4237
  • 1,000 $1.1797
  • 2,000 $1.0983
  • 5,000 $1.0576
$1.0576 / $2.4000 Buy Now
DISTI # STP16DP05MTR
Avnet Americas Low Voltage Constant Current LED Sink Driver 24-Pin SO T/R - Tape and Reel (Alt: STP16DP05MTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.1962
  • 2,000 $1.1720
  • 4,000 $1.1478
  • 6,000 $1.1237
  • 8,000 $1.0995
  • 10,000 $1.0753
  • 100,000 $1.0512
$1.0512 / $1.1962 Buy Now
DISTI # 511-STP16DP05MTR
Mouser Electronics LED Display Drivers 16-Bit LED Sink w/output error RoHS: Compliant 836
  • 1 $2.5100
  • 10 $2.2600
  • 25 $2.1300
  • 100 $1.8100
  • 250 $1.7000
  • 500 $1.4900
  • 1,000 $1.2300
  • 2,000 $1.0900
  • 5,000 $1.0500
$1.0500 / $2.5100 Buy Now
STMicroelectronics Low-voltage 16-bit constant current LED sink driver with outputs error detection RoHS: Compliant Min Qty: 1 836
  • 1 $2.4600
  • 10 $2.2200
  • 25 $2.0900
  • 100 $1.7700
  • 250 $1.6700
  • 500 $1.4600
$1.4600 / $2.4600 Buy Now
Future Electronics STP16DP05 Series 100 mA 30 MHz 16-Bit Constant Current LED Sink Driver - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
Reel
  • 1,000 $1.0600
  • 2,000 $1.0300
$1.0300 / $1.0600 Buy Now
Future Electronics STP16DP05 Series 100 mA 30 MHz 16-Bit Constant Current LED Sink Driver - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
Reel
  • 1,000 $1.0800
  • 2,000 $1.0700
  • 3,000 $1.0600
  • 4,000 $1.0500
  • 5,000 $1.0300
$1.0300 / $1.0800 Buy Now
DISTI # STP16DP05MTR
Avnet Americas Low Voltage Constant Current LED Sink Driver 24-Pin SO T/R - Tape and Reel (Alt: STP16DP05MTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.1962
  • 2,000 $1.1720
  • 4,000 $1.1478
  • 6,000 $1.1237
  • 8,000 $1.0995
  • 10,000 $1.0753
  • 100,000 $1.0512
$1.0512 / $1.1962 Buy Now
DISTI # STP16DP05MTR
TME IC: driver, LED driver, SO24, 5÷100mA, 1.3÷20V, Ch: 16, Uin: 3÷5.5V Min Qty: 1 0
  • 1 $2.2600
  • 5 $2.0300
  • 25 $1.7900
  • 100 $1.6100
  • 250 $1.5000
$1.5000 / $2.2600 RFQ
DISTI # STP16DP05MTR
Avnet Americas Low Voltage Constant Current LED Sink Driver 24-Pin SO T/R - Tape and Reel (Alt: STP16DP05MTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.1962
  • 2,000 $1.1720
  • 4,000 $1.1478
  • 6,000 $1.1237
  • 8,000 $1.0995
  • 10,000 $1.0753
  • 100,000 $1.0512
$1.0512 / $1.1962 Buy Now
DISTI # STP16DP05MTR
Avnet Silica Low Voltage Constant Current LED Sink Driver 24-Pin SO T/R (Alt: STP16DP05MTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days Silica - 0
Buy Now
DISTI # STP16DP05MTR
EBV Elektronik Low Voltage Constant Current LED Sink Driver 24-Pin SO T/R (Alt: STP16DP05MTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days EBV - 0
Buy Now
DISTI # 2460711
element14 Asia-Pacific LED DRIVER, 16BIT, 30MHZ, SOIC-24 RoHS: Compliant Min Qty: 1 Container: Cut Tape 4678
  • 1 $2.6934
  • 10 $2.2897
  • 50 $2.1209
  • 100 $1.9448
  • 250 $1.8200
  • 500 $1.5999
  • 1,000 $1.4017
  • 2,500 $1.1962
$1.1962 / $2.6934 Buy Now
DISTI # 2460711RL
element14 Asia-Pacific LED DRIVER, 16BIT, 30MHZ, SOIC-24 RoHS: Compliant Min Qty: 100 Container: Reel 4678
  • 100 $1.9448
  • 250 $1.8200
  • 500 $1.5999
  • 1,000 $1.4017
  • 2,500 $1.1962
$1.1962 / $1.9448 Buy Now
DISTI # 2460711
Farnell LED DRIVER, 16BIT, 30MHZ, SOIC-24 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape 4678
  • 1 $2.8847
  • 10 $2.1604
  • 50 $1.9981
  • 100 $1.8357
  • 250 $1.7358
  • 500 $1.5235
  • 1,000 $1.3612
  • 2,500 $1.1876
$1.1876 / $2.8847 Buy Now
DISTI # 2460711RL
Farnell LED DRIVER, 16BIT, 30MHZ, SOIC-24 RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel 4678
  • 100 $1.8357
  • 250 $1.7358
  • 500 $1.5235
  • 1,000 $1.3612
  • 2,500 $1.1876
$1.1876 / $1.8357 Buy Now
LCSC SOP-24-300mil LED Drivers ROHS 10
  • 1 $1.7191
  • 10 $1.6821
  • 30 $1.6571
  • 100 $1.6321
$1.6321 / $1.7191 Buy Now

Part Details for STP16DP05MTR

STP16DP05MTR CAD Models

STP16DP05MTR Part Data Attributes

STP16DP05MTR STMicroelectronics
Buy Now Datasheet
Compare Parts:
STP16DP05MTR STMicroelectronics Low-voltage 16-bit constant current LED sink driver with outputs error detection
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description LEAD FREE, SOP-24
Pin Count 24
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 20 Weeks
Samacsys Manufacturer STMicroelectronics
Data Input Mode SERIAL
Display Mode SEGMENT
Interface IC Type LED DISPLAY DRIVER
JESD-30 Code R-PDSO-G24
JESD-609 Code e4
Length 15.4 mm
Moisture Sensitivity Level 3
Multiplexed Display Capability NO
Number of Functions 1
Number of Segments 16
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP24,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm
fmax-Min 30 MHz

Alternate Parts for STP16DP05MTR

This table gives cross-reference parts and alternative options found for STP16DP05MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP16DP05MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
STP16CP05MTR Low-voltage 16-bit constant current LED sink driver STMicroelectronics STP16DP05MTR vs STP16CP05MTR
Part Number Description Manufacturer Compare
STP16CP05MTR Low-voltage 16-bit constant current LED sink driver STMicroelectronics STP16DP05MTR vs STP16CP05MTR

STP16DP05MTR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STP16DP05MTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STP16DP05MTR by STMicroelectronics

  • Please alert me when STP16DP05MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STP16DP05MTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STP16DP05MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STP16DP05MTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STP16DP05MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STP16DP05MTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: