-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 0.230 Ohm typ., 12 A MDmesh M5 Power MOSFET in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R6081
|
Newark | Mosfet, N Ch, 650V, 12A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:650V, Continuous Drain Current Id:12A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Stmicroelectronics STP16N65M5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 | Buy Now |
DISTI #
94T3456
|
Newark | Mosfet Transistor, N Channel, 12 A, 650 V, 0.23 Ohm, 10 V, 4 V Rohs Compliant: Yes |Stmicroelectronics STP16N65M5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $3.8400 | Buy Now |
DISTI #
497-8788-5-ND
|
DigiKey | MOSFET N-CH 650V 12A TO220-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
372 In Stock |
|
$1.4143 / $4.1100 | Buy Now |
DISTI #
STP16N65M5
|
Avnet Americas | Trans MOSFET N-CH 650V 12A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP16N65M5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.4647 | Buy Now |
DISTI #
511-STP16N65M5
|
Mouser Electronics | MOSFETs N-Ch 650 Volt 12 Amp RoHS: Compliant | 898 |
|
$1.4100 / $3.0300 | Buy Now |
|
STMicroelectronics | N-channel 650 V, 0.230 Ohm typ., 12 A MDmesh M5 Power MOSFET in TO-220 package RoHS: Compliant Min Qty: 1 | 898 |
|
$1.8300 / $2.9700 | Buy Now |
|
Future Electronics | N-Channel 650 V 0.299 Ohm MDmesh™ V Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.4400 / $1.5900 | Buy Now |
|
Future Electronics | N-Channel 650 V 0.299 Ohm MDmesh™ V Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.4400 / $1.5900 | Buy Now |
|
Future Electronics | N-Channel 650 V 0.299 Ohm MDmesh™ V Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.4400 / $1.5900 | Buy Now |
|
Quest Components | 217 |
|
$5.1810 / $9.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP16N65M5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP16N65M5
STMicroelectronics
N-channel 650 V, 0.230 Ohm typ., 12 A MDmesh M5 Power MOSFET in TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.279 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 90 W | |
Pulsed Drain Current-Max (IDM) | 48 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP16N65M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP16N65M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPP60R299CP | Power Field-Effect Transistor, 11A I(D), 600V, 0.299ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | STP16N65M5 vs IPP60R299CP |
STU16N65M5 | 12A, 650V, 0.279ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251, ROHS COMPLIANT, IPAK-3 | STMicroelectronics | STP16N65M5 vs STU16N65M5 |
IPW60R299CPXK | Power Field-Effect Transistor, 11A I(D), 600V, 0.299ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | STP16N65M5 vs IPW60R299CPXK |
STW16N65M5 | 12A, 650V, 0.279ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, ROHS COMPLIANT PACKAGE-3 | STMicroelectronics | STP16N65M5 vs STW16N65M5 |
IPW65R310CFDFKSA1 | Power Field-Effect Transistor, 11.4A I(D), 650V, 0.31ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | STP16N65M5 vs IPW65R310CFDFKSA1 |
FCP11N60N-F102 | Power MOSFET, N-Channel, SUPREMOS®, FAST, 600 V, 10.8 A, 299 mΩ, TO-220, TO-220 3L, 800-TUBE | onsemi | STP16N65M5 vs FCP11N60N-F102 |