-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 15.5A I(D), 950V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP20N95K5 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2807287
|
Farnell | MOSFET, N-CH, 950V, 17.5A, TO-220AB COO: China RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 5744 |
|
$3.2320 / $4.9753 | Buy Now |
|
DISTI #
497-12863-5-ND
|
DigiKey | MOSFET N-CH 950V 17.5A TO220-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
686 In Stock |
|
$3.1414 / $7.4900 | Buy Now |
|
DISTI #
STP20N95K5
|
Avnet Americas | - Rail/Tube (Alt: STP20N95K5) COO: Italy RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.9844 / $3.4107 | Buy Now |
|
DISTI #
511-STP20N95K5
|
Mouser Electronics | MOSFETs N-Ch 950V 0.275 Ohm 17.5A MDmesh K5 RoHS: Compliant | 3788 |
|
$3.0900 / $5.0300 | Buy Now |
|
|
STMicroelectronics | N-channel 950 V, 275 mOhm typ., 17.5 A MDmesh K5 Power MOSFET in a TO-220 package COO: Singapore RoHS: Compliant Min Qty: 1 | 3852 |
|
$3.0700 / $4.9300 | Buy Now |
|
|
Future Electronics | STP20N95K5 Series 950 V 330 mOhm N-Channel SuperMESH 5™ Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$3.4200 / $3.5900 | Buy Now |
|
DISTI #
91446584
|
Verical | Trans MOSFET N-CH 950V 17.5A 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 3 Package Multiple: 1 Date Code: 2437 | Americas - 5739 |
|
$3.1008 / $4.8715 | Buy Now |
|
DISTI #
31056025
|
Verical | Trans MOSFET N-CH 950V 17.5A 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 12 Package Multiple: 1 | Americas - 676 |
|
$2.6199 / $4.4600 | Buy Now |
|
|
Quest Components | 8 |
|
$16.5260 / $18.5918 | Buy Now | |
|
DISTI #
STP20N95K5
|
TME | Transistor: N-MOSFET, SuperMESH5™, unipolar, 950V, 11A, Idm: 70A Min Qty: 1 | 53 |
|
$4.6400 / $4.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
STP20N95K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP20N95K5
STMicroelectronics
Power Field-Effect Transistor, 15.5A I(D), 950V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AB | |
| Package Description | Rohs Compliant, To-220, 3 Pin | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 14 Weeks | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 950 V | |
| Drain Current-Max (ID) | 15.5 A | |
| Drain-source On Resistance-Max | 0.33 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 210 W | |
| Pulsed Drain Current-Max (IDM) | 62 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
This table gives cross-reference parts and alternative options found for STP20N95K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP20N95K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STP13NM60N | STMicroelectronics | $1.9222 | Power Field-Effect Transistor, 11A I(D), 600V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP20N95K5 vs STP13NM60N |
| STP75NF20 | STMicroelectronics | $2.6761 | Power Field-Effect Transistor, 75A I(D), 200V, 0.034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP20N95K5 vs STP75NF20 |
| STP90N55F4 | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 90A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP20N95K5 vs STP90N55F4 |
| STP6N120K3 | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 6A I(D), 1200V, 2.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP20N95K5 vs STP6N120K3 |
| STP11NM60N | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 10A I(D), 600V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP20N95K5 vs STP11NM60N |
| STP95N3LLH6 | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 80A I(D), 30V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP20N95K5 vs STP95N3LLH6 |
| STP11NM50N | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 9A I(D), 500V, 0.47ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP20N95K5 vs STP11NM50N |
| STP10N62K3 | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 8.4A I(D), 620V, 0.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP20N95K5 vs STP10N62K3 |
| STP95N2LH5 | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 95A I(D), 25V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP20N95K5 vs STP95N2LH5 |
| STP78N75F4 | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 78A I(D), 75V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP20N95K5 vs STP78N75F4 |
The maximum operating frequency of the STP20N95K5 is 100 kHz, but it can be operated at higher frequencies with reduced performance.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm, and to follow the layout guidelines provided in the datasheet.
The maximum input voltage that the STP20N95K5 can handle is 60V, but it is recommended to operate within the specified input voltage range of 12V to 40V for optimal performance.
To protect the STP20N95K5 from overcurrent and overheating, it is recommended to use an external current sense resistor and a thermal monitoring circuit, and to follow the thermal design guidelines provided in the datasheet.
Yes, the STP20N95K5 can be used in high-temperature environments, but it is recommended to derate the output current and follow the thermal design guidelines provided in the datasheet to ensure reliable operation.