-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 200 V, 0.10 Ohm typ., 18 A StripFET Power MOSFET in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M2208
|
Newark | Mosfet, N, To-220, Channel Type:N Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:18A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Power Dissipation:90W, Msl:-Rohs Compliant: Yes |Stmicroelectronics STP20NF20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 460 |
|
$1.2200 / $2.4600 | Buy Now |
DISTI #
497-5812-5-ND
|
DigiKey | MOSFET N-CH 200V 18A TO220AB Min Qty: 1 Lead time: 26 Weeks Container: Tube |
650 In Stock |
|
$0.8735 / $2.0800 | Buy Now |
DISTI #
STP20NF20
|
Avnet Americas | Trans MOSFET N-CH 200V 18A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STP20NF20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$0.9119 / $1.0377 | Buy Now |
DISTI #
511-STP20NF20
|
Mouser Electronics | MOSFET Low charge STripFET RoHS: Compliant | 0 |
|
$0.9030 / $2.0800 | Order Now |
DISTI #
V36:1790_06564610
|
Arrow Electronics | Trans MOSFET N-CH 200V 18A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2351 | Americas - 595 |
|
$0.8371 / $2.0407 | Buy Now |
|
STMicroelectronics | N-channel 200 V, 0.10 Ohm typ., 18 A StripFET Power MOSFET in TO-220 package RoHS: Compliant Min Qty: 1 | 0 |
|
$1.1400 / $2.0400 | Buy Now |
|
Future Electronics | N-Channel 200 V 0.125 Ohm Flange Mount STripFET™ Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 3234Tube |
|
$0.7250 / $0.8850 | Buy Now |
|
Future Electronics | N-Channel 200 V 0.125 Ohm Flange Mount STripFET™ Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8850 / $1.1100 | Buy Now |
|
Future Electronics | N-Channel 200 V 0.125 Ohm Flange Mount STripFET™ Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8850 / $1.1100 | Buy Now |
|
Future Electronics | N-Channel 200 V 0.125 Ohm Flange Mount STripFET™ Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8850 / $1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP20NF20
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP20NF20
STMicroelectronics
N-channel 200 V, 0.10 Ohm typ., 18 A StripFET Power MOSFET in TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 110 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.125 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 90 W | |
Pulsed Drain Current-Max (IDM) | 72 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP20NF20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP20NF20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STF20NF20 | N-channel 200 V, 0.10 Ohm typ., 18 A StripFET Power MOSFET in TO-220FP package | STMicroelectronics | STP20NF20 vs STF20NF20 |