Part Details for STF20NF20 by STMicroelectronics
Results Overview of STF20NF20 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STF20NF20 Information
STF20NF20 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STF20NF20
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-5811-5-ND
|
DigiKey | MOSFET N-CH 200V 18A TO220FP Min Qty: 1 Container: Tube |
0 Tube |
|
$1.2311 / $3.3700 | Buy Now |
|
DISTI #
511-STF20NF20
|
Mouser Electronics | MOSFETs Low charge STripFET RoHS: Compliant | 9408 |
|
$0.7260 / $2.5200 | Buy Now |
|
DISTI #
93251814
|
Verical | Trans MOSFET N-CH 200V 18A 3-Pin(3+Tab) TO-220FP Tube RoHS: Exempt Min Qty: 3 Package Multiple: 1 | Americas - 358 |
|
$0.6917 / $1.9051 | Buy Now |
|
|
STMicroelectronics | N-channel 200 V, 0.10 Ohm typ., 18 A StripFET Power MOSFET in TO-220FP package COO: Singapore Min Qty: 1 | 408 |
|
$0.8100 / $2.5200 | Buy Now |
|
|
Future Electronics | N-channel 200 V, 0.10 Ω, 18 A low gate charge STripFET™ Power Mosfet- TO-220FP. RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.6150 / $0.6350 | Buy Now |
|
DISTI #
STF20NF20
|
Avnet Americas | - Rail/Tube (Alt: STF20NF20) COO: Singapore RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.5788 / $0.6154 | Buy Now |
|
DISTI #
STF20NF20
|
TME | Transistor: N-MOSFET, STripFET™, unipolar, 200V, 11A, 30W, TO220FP Min Qty: 1 | 151 |
|
$1.0500 / $1.9900 | Buy Now |
|
|
ComSIT USA | N-CHANNEL 200V-0.10 OHM-18A-TO-220FP LOW GATE CHARGE STRIPFET POWER MOSFET Power Field-Effect Transistor, 18A I(D), 200V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
STF20NF20 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STF20NF20 Part Data Attributes
|
|
STF20NF20
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF20NF20
STMicroelectronics
Power Field-Effect Transistor, 18A I(D), 200V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AB | |
| Package Description | Rohs Compliant, To-220fp, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 13 Weeks | |
| Avalanche Energy Rating (Eas) | 110 Mj | |
| Case Connection | Isolated | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 200 V | |
| Drain Current-Max (ID) | 18 A | |
| Drain-source On Resistance-Max | 0.125 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 10 Pf | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 25 W | |
| Pulsed Drain Current-Max (IDM) | 72 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
STF20NF20 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STF20NF20 is -40°C to 150°C.
-
To ensure reliability, follow the recommended storage and handling procedures, use a clean and dry environment, and avoid mechanical stress, electrical overstress, and thermal shock.
-
Use a multi-layer PCB with a solid ground plane, keep the component away from heat sources, and use thermal vias to dissipate heat. A thermal pad or heat sink may be necessary for high-power applications.
-
Choose a gate driver that matches the STF20NF20's voltage and current ratings, and consider factors such as rise and fall times, propagation delay, and input capacitance.
-
The STF20NF20 has built-in ESD protection, but additional protection measures such as TVS diodes or ESD arrays may be necessary. Latch-up prevention can be achieved through careful PCB design and layout.