Part Details for STP28X13MVL by Panduit Corp
Results Overview of STP28X13MVL by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for STP28X13MVL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
67Y6334
|
Newark | Cat 6A 28Awg Shielded Patch Cord, Cm/Lsz |Panduit STP28X13MVL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.9500 / $86.3500 | Buy Now |
|
DISTI #
STP28X13MVL-ND
|
DigiKey | CAT 6A 28AWG SHIELDED PATCH CORD Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.8450 | Buy Now |
|
DISTI #
STP28X13MVL
|
Avnet Americas | - Bulk (Alt: STP28X13MVL) COO: China RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
644-STP28X13MVL
|
Mouser Electronics | Ethernet Cables / Networking Cables Cat 6A 28AWG Shielded Patch Cord, CM/LSZH, Violet, 13 meter RoHS: Compliant | 0 |
|
$68.6100 / $77.4500 | Order Now |
|
DISTI #
PANSTP28X13MVL
|
Heilind Electronics | CAT 6A 28AWG SHIELDED PATCH CORD, CMLSZH, VIOLET, 13 METER | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | Ethernet Cables / Networking Cables Cat 6A 28AWG Shielded Patch Cord, CM/LSZH, Violet, 13 meter COO: China RoHS: Compliant | 0 |
|
$70.1200 / $81.7800 | Buy Now |
|
DISTI #
000000000005415764
|
Sager | Ethernet Cables / Networking Cables Cat 6A 28AWG Shielded Patch Cord, CM/LSZ Min Qty: 1 | 0 |
|
$76.4300 / $96.4200 | Buy Now |
Part Details for STP28X13MVL
STP28X13MVL CAD Models
STP28X13MVL Part Data Attributes
|
|
STP28X13MVL
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
STP28X13MVL
Panduit Corp
Cable Assembly,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 14 Weeks | |
| Application | 10gbase-T Ethernet, Data Center | |
| Approvals | Ansi/Tia; Csa; Cul; Iec; Ul | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | Rj45 Plug | |
| Connector Side2 | Rj45 Plug | |
| Connector Support Type | Cable Assembly | |
| Construction | Solid | |
| Cross Section Area | 0.081 Mm2 | |
| DIN Conformance | No | |
| Diameter | 4.7 Mm | |
| IEC Conformance | Yes | |
| Length | 13 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 8 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | -10 °C | |
| Shielding | Yes | |
| Wire Gauge | 28 Awg | |
| Wire and Cable Name | Communication Cable |