-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel 60V - 0.014Ohm - 60A - TO-220 StripFET(TM) II MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K7241
|
Newark | Mosfet Transistor, N Channel, 60 A, 60 V, 16 Mohm, 10 V, 2 V Rohs Compliant: Yes |Stmicroelectronics STP60NF06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7460 / $1.0900 | Buy Now |
DISTI #
497-STP60NF06-ND
|
DigiKey | MOSFET N-CH 60V 60A TO220AB Min Qty: 1 Lead time: 26 Weeks Container: Tube |
711 In Stock |
|
$0.7134 / $1.7000 | Buy Now |
DISTI #
STP60NF06
|
Avnet Americas | Trans MOSFET N-CH 60V 60A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP60NF06) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$0.6739 / $0.7669 | Buy Now |
DISTI #
511-STP60NF06
|
Mouser Electronics | MOSFET N-Ch 60 Volt 60 Amp RoHS: Compliant | 3368 |
|
$0.6950 / $0.9900 | Buy Now |
DISTI #
V79:2366_24348644
|
Arrow Electronics | Trans MOSFET N-CH 60V 60A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Date Code: 1923 | Americas - 480090 |
|
$0.4084 | Buy Now |
DISTI #
E02:0323_00211672
|
Arrow Electronics | Trans MOSFET N-CH 60V 60A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2412 | Europe - 1563 |
|
$0.4614 / $0.8136 | Buy Now |
DISTI #
V99:2348_17750120
|
Arrow Electronics | Trans MOSFET N-CH 60V 60A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks Date Code: 2134 | Americas - 311 |
|
$0.5980 | Buy Now |
|
STMicroelectronics | N-Channel 60V - 0.014Ohm - 60A - TO-220 StripFET(TM) II MOSFET RoHS: Compliant Min Qty: 1 | 3468 |
|
$0.7000 / $0.9800 | Buy Now |
|
Future Electronics | N-Channel 60 V 16 mΩ STripFET II Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$0.7000 / $0.8650 | Buy Now |
|
Future Electronics | N-Channel 60 V 16 mΩ STripFET II Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$0.7000 / $0.8650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP60NF06
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP60NF06
STMicroelectronics
N-Channel 60V - 0.014Ohm - 60A - TO-220 StripFET(TM) II MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 370 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.016 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP60NF06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP60NF06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFS620 | Power Field-Effect Transistor, 4.1A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Samsung Semiconductor | STP60NF06 vs IRFS620 |
SPP47N10 | Power Field-Effect Transistor, 47A I(D), 100V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | STP60NF06 vs SPP47N10 |
IXFH14N80 | Power Field-Effect Transistor, 14A I(D), 800V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | Littelfuse Inc | STP60NF06 vs IXFH14N80 |
STP13NK50Z | 11A, 500V, 0.48ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STMicroelectronics | STP60NF06 vs STP13NK50Z |
RFD14N06 | Power Field-Effect Transistor, 14A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA | Harris Semiconductor | STP60NF06 vs RFD14N06 |
SPP80N06S2L-06 | Power Field-Effect Transistor, 80A I(D), 55V, 0.0084ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | STP60NF06 vs SPP80N06S2L-06 |
STW20NM60FD | N-CHANNEL 600V 0.26 Ohm 20A TO-247 FDmesh™ POWER MOSFET | STMicroelectronics | STP60NF06 vs STW20NM60FD |
IXFH28N50Q | Power Field-Effect Transistor, 28A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC PACKAGE-3 | IXYS Corporation | STP60NF06 vs IXFH28N50Q |
IXFH26N50S | Power Field-Effect Transistor, 26A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247SMD, 3 PIN | IXYS Corporation | STP60NF06 vs IXFH26N50S |
IXTK33N50 | Power Field-Effect Transistor, 33A I(D), 500V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264AA, 3 PIN | Littelfuse Inc | STP60NF06 vs IXTK33N50 |