Part Details for STP6C6MYL by Panduit Corp
Results Overview of STP6C6MYL by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STP6C6MYL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
000000000005416237
|
Sager | Ethernet Cables / Networking Cables Cat 6A F/UTP Patch Cord, CM/LSZH, Yellow | 0 |
|
Buy Now |
Part Details for STP6C6MYL
STP6C6MYL CAD Models
STP6C6MYL Part Data Attributes
|
|
STP6C6MYL
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
STP6C6MYL
Panduit Corp
Cable Assembly,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 10 Weeks | |
| Application | Data Center | |
| Approvals | Ansi/Tia; Iec; Ul | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | Modular Plug | |
| Connector Side2 | Modular Plug | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.129 Mm2 | |
| DIN Conformance | No | |
| Diameter | 6.3 Mm | |
| IEC Conformance | Yes | |
| Jacket Material | Polyvinyl Chloride | |
| Length | 6 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 8 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -10 °C | |
| Shielding | Yes | |
| Wire Gauge | 26 Awg | |
| Wire and Cable Name | Communication Cable |