-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 5.5A I(D), 620V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP6N62K3 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-8450-5-ND
|
DigiKey | MOSFET N-CH 620V 5.5A TO220AB Min Qty: 1 Lead time: 13 Weeks Container: Tube |
53 In Stock |
|
$0.7865 / $2.6800 | Buy Now |
|
DISTI #
STP6N62K3
|
Avnet Americas | - Rail/Tube (Alt: STP6N62K3) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.7546 / $0.8026 | Buy Now |
|
DISTI #
511-STP6N62K3
|
Mouser Electronics | MOSFETs N-channel 620V 1.1 RoHS: Compliant | 949 |
|
$0.7860 / $1.9500 | Buy Now |
|
|
STMicroelectronics | N-channel 620 V, 0.95 Ohm typ., 5.5 A SuperMESH3(TM) Power MOSFET in TO-220 package COO: China RoHS: Compliant Min Qty: 1 | 949 |
|
$0.8100 / $1.9100 | Buy Now |
|
|
Future Electronics | N-Channel 620 V 1.2 Ohm SuperMESH3™ Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.9000 / $1.0100 | Buy Now |
|
|
Bristol Electronics | Min Qty: 4 | 90 |
|
$1.0373 / $1.6596 | Buy Now |
|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
|
Quest Components | 72 |
|
$0.8298 / $2.2128 | Buy Now | |
|
|
Quest Components | 72 |
|
$1.4256 / $2.5920 | Buy Now | |
|
|
Quest Components | 40 |
|
$1.3500 / $2.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
STP6N62K3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP6N62K3
STMicroelectronics
Power Field-Effect Transistor, 5.5A I(D), 620V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AB | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 13 Weeks | |
| Additional Feature | Ultra Low-On Resistance | |
| Avalanche Energy Rating (Eas) | 140 Mj | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 620 V | |
| Drain Current-Max (ID) | 5.5 A | |
| Drain-source On Resistance-Max | 1.2 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 90 W | |
| Pulsed Drain Current-Max (IDM) | 22 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
This table gives cross-reference parts and alternative options found for STP6N62K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP6N62K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STP6LNC60 | STMicroelectronics | Check for Price | 5.8A, 600V, 1.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STP6N62K3 vs STP6LNC60 |
| R6006ANX | ROHM Semiconductor | Check for Price | Power Field-Effect Transistor, 6A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP6N62K3 vs R6006ANX |
| STU6N62K3 | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 5.5A I(D), 620V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251 | STP6N62K3 vs STU6N62K3 |
| FMP05N60E | Fuji Electric Co Ltd | Check for Price | Power Field-Effect Transistor, 5.5A I(D), 600V, 1.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP6N62K3 vs FMP05N60E |
| STB6NK60Z | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 6A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | STP6N62K3 vs STB6NK60Z |
| FMP06N60E | Fuji Electric Co Ltd | Check for Price | Power Field-Effect Transistor, 6A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP6N62K3 vs FMP06N60E |
The maximum operating frequency of the STP6N62K3 is 100 kHz, but it can be used up to 1 MHz with some limitations.
To ensure proper biasing, the gate-source voltage (Vgs) should be between 2V and 5V, and the drain-source voltage (Vds) should be between 10V and 600V. Additionally, a gate resistor (Rg) should be used to limit the gate current.
The maximum power dissipation of the STP6N62K3 is 150W, but this can be increased to 200W with proper heat sinking.
To protect the STP6N62K3 from overvoltage and overcurrent, use a voltage regulator to limit the voltage, and a current limiter or fuse to limit the current. Additionally, consider using a TVS diode or varistor to protect against voltage spikes.
The thermal resistance of the STP6N62K3 is 1.5°C/W (junction-to-case) and 60°C/W (junction-to-ambient).