-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 9A I(D), 950V, 1.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP6N95K5 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2807305
|
Farnell | MOSFET, N-CH, 950V, 9A, TO-220AB COO: China RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 822 |
|
$1.0034 / $1.2885 | Buy Now |
|
DISTI #
497-12865-5-ND
|
DigiKey | MOSFET N-CH 950V 9A TO220-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
494 In Stock |
|
$0.9010 / $2.9600 | Buy Now |
|
DISTI #
STP6N95K5
|
Avnet Americas | Power MOSFET, N Channel, 950 V, 9 A, 1.25 Ohm, TO-220, 3 Pins, Through Hole - Rail/Tube (Alt: STP6N95K5) COO: Italy RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.9010 / $1.0297 | Buy Now |
|
DISTI #
511-STP6N95K5
|
Mouser Electronics | MOSFETs N-Ch 950V 1 Ohm 9A Zener MDmesh K5 RoHS: Compliant | 1620 |
|
$0.9010 / $1.2100 | Buy Now |
|
DISTI #
V79:2366_17780494
|
Arrow Electronics | Trans MOSFET N-CH 950V 9A 3-Pin(3+Tab) TO-220AB Tube COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1222 | Americas - 1 |
|
$1.0804 | Buy Now |
|
|
STMicroelectronics | N-channel 950 V, 1 Ohm typ., 9 A MDmesh K5 Power MOSFET in a TO-220 package COO: Singapore RoHS: Compliant Min Qty: 1 | 1620 |
|
$1.0700 / $1.1900 | Buy Now |
|
|
Future Electronics | STP6N95K5 Series 950 V 1.25 Ohm 9 A N-Channel MDmesh™ K5 Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.0300 / $1.0900 | Buy Now |
|
|
Future Electronics | STP6N95K5 Series 950 V 1.25 Ohm 9 A N-Channel MDmesh™ K5 Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.0300 / $1.0900 | Buy Now |
|
DISTI #
83641605
|
Verical | Trans MOSFET N-CH 950V 9A 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 33 Package Multiple: 1 | Americas - 1000 |
|
$0.8995 / $1.0700 | Buy Now |
|
|
Bristol Electronics | 60 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
STP6N95K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP6N95K5
STMicroelectronics
Power Field-Effect Transistor, 9A I(D), 950V, 1.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AB | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 14 Weeks | |
| Avalanche Energy Rating (Eas) | 90 Mj | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 950 V | |
| Drain Current-Max (ID) | 9 A | |
| Drain-source On Resistance-Max | 1.25 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 90 W | |
| Pulsed Drain Current-Max (IDM) | 36 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
This table gives cross-reference parts and alternative options found for STP6N95K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP6N95K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STP13NM60N | STMicroelectronics | $1.9222 | Power Field-Effect Transistor, 11A I(D), 600V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP6N95K5 vs STP13NM60N |
| STP20N95K5 | STMicroelectronics | $5.0385 | Power Field-Effect Transistor, 15.5A I(D), 950V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP6N95K5 vs STP20N95K5 |
| STP90N55F4 | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 90A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP6N95K5 vs STP90N55F4 |
| STP6N120K3 | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 6A I(D), 1200V, 2.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP6N95K5 vs STP6N120K3 |
| STP11NM60N | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 10A I(D), 600V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP6N95K5 vs STP11NM60N |
| STP95N3LLH6 | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 80A I(D), 30V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP6N95K5 vs STP95N3LLH6 |
| STP11NM50N | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 9A I(D), 500V, 0.47ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP6N95K5 vs STP11NM50N |
| STP10N62K3 | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 8.4A I(D), 620V, 0.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP6N95K5 vs STP10N62K3 |
| STP95N2LH5 | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 95A I(D), 25V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP6N95K5 vs STP95N2LH5 |
| STP78N75F4 | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 78A I(D), 75V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP6N95K5 vs STP78N75F4 |
The maximum operating frequency of the STP6N95K5 is 100 kHz.
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and the GND pin to a solid ground plane. Also, decouple the VCC pin with a 10uF capacitor to reduce noise and ensure stable operation.
The maximum current rating of the STP6N95K5 is 6A. However, it's recommended to derate the current to 4A for continuous operation to ensure reliability and prevent overheating.
To protect the STP6N95K5 from overvoltage and overcurrent, use a voltage regulator to regulate the input voltage, and consider adding overcurrent protection devices such as fuses or PTC thermistors.
The thermal resistance of the STP6N95K5 is 2.5°C/W (junction-to-ambient) and 1.5°C/W (junction-to-case). Proper heat sinking and thermal management are crucial to ensure reliable operation.