-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 80A I(D), 40V, 0.0062ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP95N4F3 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-7536-5-ND
|
DigiKey | MOSFET N-CH 40V 80A TO220AB Min Qty: 1000 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8221 | Buy Now |
|
DISTI #
STP95N4F3
|
Avnet Americas | - Rail/Tube (Alt: STP95N4F3) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.7234 / $0.8267 | Buy Now |
|
DISTI #
511-STP95N4F3
|
Mouser Electronics | MOSFETs N Ch 40V 5.4mOhm 80A RoHS: Compliant | 649 |
|
$0.7950 / $2.6300 | Buy Now |
|
|
STMicroelectronics | N-channel 40 V, 5.4 mOhm, 80 A, TO-220 STripFET(TM) III Power MOSFET COO: China RoHS: Compliant Min Qty: 1 | 663 |
|
$0.9400 / $2.5800 | Buy Now |
|
|
Future Electronics | N-Channel 40 V 6.2 mOhm Flange Mount StripFET III Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.8250 / $0.8650 | Buy Now |
|
DISTI #
86894569
|
Verical | Trans MOSFET N-CH 40V 80A 3-Pin(3+Tab) TO-220AB Tube Automotive AEC-Q101 RoHS: Exempt Min Qty: 9 Package Multiple: 1 Date Code: 2442 | Americas - 19998 |
|
$0.7062 / $1.0835 | Buy Now |
|
|
Ameya Holding Limited | N-channel 40V, 5.4 mΩ, 80A,Power MOSFET | 20000 |
|
RFQ | |
|
DISTI #
STP95N4F3
|
IBS Electronics | TRANSISTOR MOSFET N-CH 40V 80A 3-PIN (3+, TAB) TO-220 TUBE Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.0640 / $1.1760 | Buy Now |
|
DISTI #
STP95N4F3
|
Avnet Silica | (Alt: STP95N4F3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
|
Chip Stock | TransistorMOSFETN-CH40V80A3-Pin(3+Tab)TO-220Tube | 31902 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
STP95N4F3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP95N4F3
STMicroelectronics
Power Field-Effect Transistor, 80A I(D), 40V, 0.0062ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AB | |
| Package Description | Rohs Compliant, To-220, 3 Pin | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 13 Weeks | |
| Avalanche Energy Rating (Eas) | 400 Mj | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 40 V | |
| Drain Current-Max (ID) | 80 A | |
| Drain-source On Resistance-Max | 0.0062 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 110 W | |
| Pulsed Drain Current-Max (IDM) | 320 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
The maximum operating temperature range for the STP95N4F3 is -40°C to 150°C.
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and minimizing thermal resistance.
The recommended gate drive voltage for the STP95N4F3 is between 10V and 15V, with a maximum voltage of 20V.
To protect the STP95N4F3, use overvoltage protection (OVP) and overcurrent protection (OCP) circuits, and ensure that the device is operated within its specified voltage and current ratings.
The maximum allowable power dissipation for the STP95N4F3 is 150W, but this value can be derated based on the operating temperature and other factors.