Part Details for STPAC01F2 by STMicroelectronics
Results Overview of STPAC01F2 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPAC01F2 Information
STPAC01F2 by STMicroelectronics is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for STPAC01F2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
|
Quest Components | SPECIALTY TELECOM CIRCUIT, PBGA8 | 176 |
|
$0.5278 / $1.1310 | Buy Now |
|
|
Vyrian | Discontinued | 2886 |
|
RFQ |
US Tariff Estimator: STPAC01F2 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STPAC01F2
STPAC01F2 Part Data Attributes
|
|
STPAC01F2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPAC01F2
STMicroelectronics
Telecom Circuit, 1-Func, PBGA8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Vfbga, | |
| Pin Count | 8 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-PBGA-B8 | |
| Length | 1.57 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.715 Mm | |
| Supply Voltage-Nom | 2.7 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Telecom Circuit | |
| Temperature Grade | Other | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Width | 1.57 Mm |