Part Details for STPR1640CTW by Diodes Incorporated
Overview of STPR1640CTW by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STPR1640CTW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-STPR1640CTW-ND
|
DigiKey | DIODE ARRAY GP 400V 16A TO220AB Min Qty: 1 Lead time: 28 Weeks Container: Tube |
33 In Stock |
|
$0.2365 / $1.0800 | Buy Now |
DISTI #
STPR1640CTW
|
Avnet Americas | Diode Super Fast Rectifier 400V 16A 3-Pin TO-220AB Tube - Rail/Tube (Alt: STPR1640CTW) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Tube | 57350 Factory Stock |
|
$0.2315 | Buy Now |
DISTI #
621-STPR1640CTW
|
Mouser Electronics | Rectifiers FRED GPP Rectifier TO220AB TUBE 50PCS RoHS: Compliant | 42 |
|
$0.2340 / $0.5000 | Buy Now |
|
Future Electronics | FRED GPP Rectifier TO220AB TUBE 50PCS RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$0.2250 / $0.2650 | Buy Now |
Part Details for STPR1640CTW
STPR1640CTW CAD Models
STPR1640CTW Part Data Attributes
|
STPR1640CTW
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
STPR1640CTW
Diodes Incorporated
Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 400 V | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |