Part Details for STPRDC02TR by STMicroelectronics
Results Overview of STPRDC02TR by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPRDC02TR Information
STPRDC02TR by STMicroelectronics is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for STPRDC02TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Ameya Holding Limited | 4112 |
|
RFQ | ||
|
|
LCSC | VFQFPN-25L(4x4) Voltage Regulators - DC DC Switching Regulators RoHS | 10 |
|
$14.1162 / $17.6025 | Buy Now |
US Tariff Estimator: STPRDC02TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STPRDC02TR
STPRDC02TR Part Data Attributes
|
|
STPRDC02TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPRDC02TR
STMicroelectronics
Full Bridge Based MOSFET Driver, 2A, QCC25
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vfqfpn-25 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| High Side Driver | No | |
| Input Characteristics | Standard | |
| Interface IC Type | Full Bridge Based Mosfet Driver | |
| JESD-30 Code | S-XQCC-N25 | |
| Length | 4 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 25 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Standard | |
| Output Peak Current Limit-Nom | 2 A | |
| Output Polarity | True | |
| Package Body Material | Unspecified | |
| Package Code | HQCCN | |
| Package Equivalence Code | LCC25(UNSPEC) | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage1-Max | 60 V | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm |
STPRDC02TR Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5275, which includes guidelines for thermal vias, copper pours, and component placement to ensure optimal thermal performance.
-
The input capacitor selection depends on the input voltage, output voltage, and output current. A general guideline is to choose a capacitor with a voltage rating of at least 1.5 times the input voltage, and a capacitance value between 10uF to 100uF. Refer to the application note AN5275 for more detailed guidance.
-
While the datasheet specifies an operating temperature range of -40°C to 150°C, the maximum ambient temperature for reliable operation depends on the specific application and cooling conditions. As a general guideline, it's recommended to keep the ambient temperature below 125°C to ensure reliable operation and minimize thermal stress.
-
Yes, the STPRDC02TR is qualified for automotive and high-reliability applications. It meets the AEC-Q100 qualification standard for automotive applications and is suitable for use in harsh environments. However, it's essential to follow the recommended design and manufacturing guidelines to ensure the device meets the required reliability standards.
-
STMicroelectronics provides a troubleshooting guide in the application note AN5275, which covers common issues and their possible causes. Additionally, the STMicroelectronics support team can provide further assistance and guidance for specific issues.