Part Details for STPS1045BPBF by Vishay Intertechnologies
Overview of STPS1045BPBF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STPS1045BPBF
STPS1045BPBF CAD Models
STPS1045BPBF Part Data Attributes
|
STPS1045BPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
STPS1045BPBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, SIMILAR TO TO-252AA, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-252AA | |
Package Description | ROHS COMPLIANT, SIMILAR TO TO-252AA, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 390 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for STPS1045BPBF
This table gives cross-reference parts and alternative options found for STPS1045BPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS1045BPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB3045CT-GT4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, GREEN, PLASTIC, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | STPS1045BPBF vs MBRB3045CT-GT4 |
MBRB4045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | STPS1045BPBF vs MBRB4045CT |
MBRB4045CT-GT4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, Silicon, GREEN, PLASTIC, D2PAK-3 | Sensitron Semiconductors | STPS1045BPBF vs MBRB4045CT-GT4 |
MBRB1045PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | STPS1045BPBF vs MBRB1045PBF |
MBRB1045-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, LEAD FREE, PLASTIC, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | STPS1045BPBF vs MBRB1045-G |
MBRB1045-T4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, PLASTIC, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | STPS1045BPBF vs MBRB1045-T4 |
MBRB4045CT-T4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | STPS1045BPBF vs MBRB4045CT-T4 |
VS-MBRB1045TRRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, D2PAK-3 | Vishay Intertechnologies | STPS1045BPBF vs VS-MBRB1045TRRPBF |
MBRB1045TRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | STPS1045BPBF vs MBRB1045TRL |
MBRB1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | STPS1045BPBF vs MBRB1045 |