Part Details for STPS1045F by STMicroelectronics
Overview of STPS1045F by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STPS1045F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC RoHS: Not Compliant | Europe - 42750 |
|
RFQ |
Part Details for STPS1045F
STPS1045F CAD Models
STPS1045F Part Data Attributes:
|
STPS1045F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS1045F
STMicroelectronics
10A, 45V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC, ISOWATT220AC, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | R-PSFM-T2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 15000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for STPS1045F
This table gives cross-reference parts and alternative options found for STPS1045F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS1045F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon | Frontier Electronics Co Ltd | STPS1045F vs MBR1045 |
MBR1035-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | STPS1045F vs MBR1035-G |
VS-10TQ035PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, | Vishay Intertechnologies | STPS1045F vs VS-10TQ035PBF |
VS-MBR735PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 35V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | STPS1045F vs VS-MBR735PBF |
STPS1045D | 45 V, 10 A TO-220 Power Schottky Rectifier | STMicroelectronics | STPS1045F vs STPS1045D |
VS-MBR735-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | STPS1045F vs VS-MBR735-N3 |
MBR750E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN | Microsemi Corporation | STPS1045F vs MBR750E3 |
VS-10TQ045STRL-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | STPS1045F vs VS-10TQ045STRL-M3 |
VS-MBR1045PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, | Vishay Intertechnologies | STPS1045F vs VS-MBR1045PBF |
USD820 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 20V V(RRM), Silicon, | Unitrode Corp (RETIRED) | STPS1045F vs USD820 |