Part Details for STPS15L30CDJFTR by STMicroelectronics
Overview of STPS15L30CDJFTR by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STPS15L30CDJFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-10102-1-ND
|
DigiKey | DIODE ARR SCHOT 30V POWERFLAT Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3029 In Stock |
|
$0.4435 / $1.1800 | Buy Now |
DISTI #
STPS15L30CDJF-TR
|
Avnet Americas | Diode Schottky 30V 15A 8-Pin Power FLAT T/R - Tape and Reel (Alt: STPS15L30CDJF-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
STPS15L30CDJFTR
|
Avnet Americas | Diode Schottky 30V 15A 8-Pin Power FLAT T/R - Tape and Reel (Alt: STPS15L30CDJFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4940 / $0.5152 | Buy Now |
DISTI #
511-STPS15L30CDJF-TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Low drop power Schottky rectifier RoHS: Compliant | 2809 |
|
$0.4430 / $1.0200 | Buy Now |
|
STMicroelectronics | 30V, 15 A dual PowerFLAT Low drop power Schottky rectifier RoHS: Compliant Min Qty: 1 | 2809 |
|
$0.5800 / $1.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4430 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 425 |
|
$0.4200 / $1.3125 | Buy Now |
|
Quest Components | 340 |
|
$0.5250 / $1.7500 | Buy Now | |
DISTI #
STPS15L30CDJF-TR
|
Avnet Americas | Diode Schottky 30V 15A 8-Pin Power FLAT T/R - Tape and Reel (Alt: STPS15L30CDJF-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
STPS15L30CDJFTR
|
Avnet Americas | Diode Schottky 30V 15A 8-Pin Power FLAT T/R - Tape and Reel (Alt: STPS15L30CDJFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4940 / $0.5152 | Buy Now |
Part Details for STPS15L30CDJFTR
STPS15L30CDJFTR CAD Models
STPS15L30CDJFTR Part Data Attributes
|
STPS15L30CDJFTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS15L30CDJFTR
STMicroelectronics
30V, 15 A dual PowerFLAT Low drop power Schottky rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Diode Type | RECTIFIER DIODE |