-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 60 V, 1 A Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2823
|
Newark | Schottky Rect, Aec-Q101, 60V/1A/Do-214Aa Rohs Compliant: Yes |Stmicroelectronics STPS160UY Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2555 |
|
$0.1290 / $0.4480 | Buy Now |
DISTI #
41Y5944
|
Newark | Rectifier |Stmicroelectronics STPS160UY Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-13277-1-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A SMB Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2498 In Stock |
|
$0.0874 / $0.4100 | Buy Now |
DISTI #
STPS160UY
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin DO-214AA T/R - Tape and Reel (Alt: STPS160UY) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0880 | Buy Now |
DISTI #
511-STPS160UY
|
Mouser Electronics | Schottky Diodes & Rectifiers Auto pwr Schottky 1A 60V VRRM 0.57VF RoHS: Compliant | 2181 |
|
$0.0870 / $0.4600 | Buy Now |
|
STMicroelectronics | Automotive 60 V, 1 A Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 2181 |
|
$0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.0820 | Buy Now |
|
ComSIT USA | AUTOMOTIVE POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AA RoHS: Compliant | Europe - 2500 |
|
RFQ | |
DISTI #
STPS160UY
|
Avnet Silica | Diode Schottky 60V 1A 2-Pin DO-214AA T/R (Alt: STPS160UY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 7500 |
|
Buy Now | |
DISTI #
STPS160UY
|
EBV Elektronik | Diode Schottky 60V 1A 2-Pin DO-214AA T/R (Alt: STPS160UY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS160UY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS160UY
STMicroelectronics
Automotive 60 V, 1 A Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC, SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STPS160UY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS160UY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK16BHR5G | 1A, 60V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | STPS160UY vs SK16BHR5G |