Part Details for STPS2045CGY-TR by STMicroelectronics
Overview of STPS2045CGY-TR by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for STPS2045CGY-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y5950
|
Newark | Rectifier |Stmicroelectronics STPS2045CGY-TR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-12290-1-ND
|
DigiKey | DIODE ARR SCHOTT 45V 10A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4440 / $1.1800 | Buy Now |
DISTI #
STPS2045CGY-TR
|
Avnet Americas | Diode Schottky 45V 10A 3-Pin D2PAK T/R - Tape and Reel (Alt: STPS2045CGY-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.3907 / $0.4128 | Buy Now |
DISTI #
511-STPS2045CGY-TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Auto pwr Schottky 2 x 10A 54V 0.57VF RoHS: Compliant | 426 |
|
$0.4440 / $1.2100 | Buy Now |
|
STMicroelectronics | Automotive 45 V, 20 A dual Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 426 |
|
$0.6300 / $1.1900 | Buy Now |
|
Future Electronics | Automotive power Schottky rectifier RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.3750 / $0.4000 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
DISTI #
STPS2045CGY-TR
|
TME | Diode: Schottky rectifying, SMD, 45V, 10Ax2, D2PAK, reel,tape Min Qty: 1 | 0 |
|
$0.5690 / $0.8300 | RFQ |
DISTI #
STPS2045CGY-TR
|
Avnet Silica | Diode Schottky 45V 10A 3-Pin D2PAK T/R (Alt: STPS2045CGY-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STPS2045CGY-TR
|
EBV Elektronik | Diode Schottky 45V 10A 3-Pin D2PAK T/R (Alt: STPS2045CGY-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STPS2045CGY-TR
STPS2045CGY-TR CAD Models
STPS2045CGY-TR Part Data Attributes
|
STPS2045CGY-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS2045CGY-TR
STMicroelectronics
Automotive 45 V, 20 A dual Power Schottky Rectifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | D2PAK-3/2 | |
Pin Count | 3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE RATED, FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for STPS2045CGY-TR
This table gives cross-reference parts and alternative options found for STPS2045CGY-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS2045CGY-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS20L45CG-TR | 45 V, 20 A dual Low Drop Power Schottky Rectifier | STMicroelectronics | STPS2045CGY-TR vs STPS20L45CG-TR |