-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 60 V, 20 A dual Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13430-1-ND
|
DigiKey | DIODE ARR SCHOTT 60V 10A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
941 In Stock |
|
$0.5569 / $1.4800 | Buy Now |
DISTI #
STPS20L60CGY-TR
|
Avnet Americas | Diode Schottky 60V 20A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STPS20L60CGY-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.4910 / $0.5188 | Buy Now |
DISTI #
511-STPS20L60CGY-TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Auto pwr Schottky 2 x 10A 60V 0.56VF RoHS: Compliant | 931 |
|
$0.5570 / $1.4800 | Buy Now |
|
STMicroelectronics | Automotive 60 V, 20 A dual Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 931 |
|
$0.7900 / $1.4500 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers Auto pwr Schottky 2 x 10A 60V 0.56VF RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 4000Reel |
|
$0.5150 / $0.5550 | Buy Now |
DISTI #
STPS20L60CGY-TR
|
Avnet Silica | Diode Schottky 60V 20A 3-Pin(2+Tab) D2PAK T/R (Alt: STPS20L60CGY-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STPS20L60CGY-TR
|
EBV Elektronik | Diode Schottky 60V 20A 3-Pin(2+Tab) D2PAK T/R (Alt: STPS20L60CGY-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | EBV - 2000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS20L60CGY-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS20L60CGY-TR
STMicroelectronics
Automotive 60 V, 20 A dual Low Drop Power Schottky Rectifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.74 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 350 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STPS20L60CGY-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS20L60CGY-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS20L60CG-TR | 60 V, 20 A dual Low Drop Power Schottky Rectifier | STMicroelectronics | STPS20L60CGY-TR vs STPS20L60CG-TR |