-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
170 V, 2 A Power Schottky rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0254
|
Newark | Schottky Rect, Single, 170V, Do-221Ac, Repetitive Reverse Voltage Vrrm Max:170V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Do-221Ac, No. Of Pins:2Pins, Forward Voltage Vf Max:890Mv, Forward Surge Currentrohs Compliant: Yes |Stmicroelectronics STPS2170AF Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5010 |
|
$0.1820 / $0.5010 | Buy Now |
DISTI #
497-15317-1-ND
|
DigiKey | DIODE SCHOTTKY 170V 2A SMAFLAT Min Qty: 1 Lead time: 15 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
9583 In Stock |
|
$0.0885 / $0.4100 | Buy Now |
DISTI #
STPS2170AF
|
Avnet Americas | Diode Schottky Rectifier 170V 2A 2-Pin SMA FLAT T/R - Tape and Reel (Alt: STPS2170AF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
STPS2170AF
|
Avnet Americas | Diode Schottky Rectifier 170V 2A 2-Pin SMA FLAT T/R - Tape and Reel (Alt: STPS2170AF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0900 | Buy Now |
DISTI #
STPS2170AF
|
Avnet Americas | Diode Schottky Rectifier 170V 2A 2-Pin SMA FLAT T/R - Tape and Reel (Alt: STPS2170AF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0900 | Buy Now |
DISTI #
511-STPS2170AF
|
Mouser Electronics | Schottky Diodes & Rectifiers 170 V, 2 A Power Schottky rectifier RoHS: Compliant | 5777 |
|
$0.0890 / $0.4100 | Buy Now |
DISTI #
V72:2272_06565124
|
Arrow Electronics | Diode Schottky 170V 2A 2-Pin SMA flat T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2252 Container: Cut Strips | Americas - 570 |
|
$0.0940 / $0.4092 | Buy Now |
|
STMicroelectronics | 170 V, 2 A Power Schottky rectifier RoHS: Compliant Min Qty: 1 | 5777 |
|
$0.1700 / $0.4000 | Buy Now |
|
Future Electronics | STPS Series 170 V 2 A Surface Mount Power Schottky Rectifier RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1025Cut Tape/Mini-Reel |
|
$0.1860 / $0.3950 | Buy Now |
|
Future Electronics | STPS Series 170 V 2 A Surface Mount Power Schottky Rectifier RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0932 / $0.0973 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS2170AF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS2170AF
STMicroelectronics
170 V, 2 A Power Schottky rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMA, 2 PIN | |
Manufacturer Package Code | SMAflat | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 170 V | |
Reverse Current-Max | 2.8 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |