-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 V, 2 A High Voltage Power Schottky diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2492
|
Newark | Schottky Rectifier, 2A, 200V, Do-214Aa, Repetitive Peak Reverse Voltage:200V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Max:800Mv, Product Range:- Rohs Compliant: Yes |Stmicroelectronics STPS2200U RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5862 |
|
$0.1930 / $0.4290 | Buy Now |
DISTI #
497-13717-1-ND
|
DigiKey | DIODE SCHOTTKY 200V 2A SMB Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
13836 In Stock |
|
$0.1306 / $0.4600 | Buy Now |
DISTI #
STPS2200U
|
Avnet Americas | Diode Schottky 200V 2A 2-Pin SMB T/R - Tape and Reel (Alt: STPS2200U) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1171 | Buy Now |
DISTI #
511-STPS2200U
|
Mouser Electronics | Schottky Diodes & Rectifiers 200V Schottky DC DC 2A 0.58V Vf RoHS: Compliant | 15570 |
|
$0.1300 / $0.4000 | Buy Now |
|
STMicroelectronics | 200 V, 2 A High Voltage Power Schottky diode RoHS: Compliant Min Qty: 1 | 15570 |
|
$0.2100 / $0.3900 | Buy Now |
|
Future Electronics | STPS2200 Series 200 V 2 A Surface Mount Power Schottky Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 200000Reel |
|
$0.1060 / $0.1140 | Buy Now |
|
Future Electronics | STPS2200 Series 200 V 2 A Surface Mount Power Schottky Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1200 / $0.1290 | Buy Now |
|
Future Electronics | STPS2200 Series 200 V 2 A Surface Mount Power Schottky Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1200 / $0.1290 | Buy Now |
DISTI #
80019488
|
Verical | Diode Schottky 200V 2A 2-Pin SMB T/R Min Qty: 146 Package Multiple: 1 | Americas - 5000 |
|
$0.2088 / $0.2150 | Buy Now |
DISTI #
82427943
|
Verical | Diode Schottky 200V 2A 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2426 | Americas - 5000 |
|
$0.1132 / $0.1219 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS2200U
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS2200U
STMicroelectronics
200 V, 2 A High Voltage Power Schottky diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS2200U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS2200U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSSC520S-M3/57T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.2A, 200V V(RRM), Silicon, DO-214AC, | Vishay Intertechnologies | STPS2200U vs VSSC520S-M3/57T |