STPS2200UF
STMicroelectronics
Description: 200 V, 2 A High Voltage Power Schottky diode

Overview of STPS2200UF by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for STPS2200UF by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 98Y2493
Newark Schottky Rectifier, 2A, 200V, Do-221Aa, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Do-221Aa, No. Of Pins:2Pins, Forward Voltage Vf Max:800Mv, Forward Surge Rohs Compliant: Yes |Stmicroelectronics STPS2200UF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 14265
  • 1 $0.4490
  • 10 $0.4260
  • 25 $0.4020
  • 50 $0.3790
  • 100 $0.3550
  • 250 $0.3030
  • 500 $0.2500
  • 1,000 $0.2150
$0.2150 / $0.4490 Buy Now
DISTI # 06X3709
Newark Rectifier |Stmicroelectronics STPS2200UF RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 38AH9288
Newark Dfd Rectifier Rohs Compliant: Yes |Stmicroelectronics STPS2200UF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3760
$0.3760 Buy Now
DISTI # 497-13718-1-ND
DigiKey DIODE SCHOTTKY 200V 2A SMBFLAT Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4329
In Stock
  • 1 $1.0600
  • 10 $0.8640
  • 100 $0.6724
  • 500 $0.5699
  • 1,000 $0.4642
  • 2,000 $0.4370
  • 5,000 $0.1478
  • 10,000 $0.1372
  • 25,000 $0.1340
  • 50,000 $0.1306
$0.1306 / $1.0600 Buy Now
DISTI # STPS2200UF
Avnet Americas Diode Schottky 200V 2A 2-Pin SMB FLAT T/R - Tape and Reel (Alt: STPS2200UF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.1317
$0.1317 Buy Now
DISTI # 511-STPS2200UF
Mouser Electronics Schottky Diodes & Rectifiers 200V Schottky DC DC 2A 0.58V Vf RoHS: Compliant 7329
  • 1 $0.4500
  • 10 $0.3940
  • 100 $0.2740
  • 500 $0.2140
  • 1,000 $0.1740
  • 5,000 $0.1550
  • 10,000 $0.1370
  • 25,000 $0.1340
  • 50,000 $0.1300
$0.1300 / $0.4500 Buy Now
STMicroelectronics 200 V, 2 A High Voltage Power Schottky diode RoHS: Compliant Min Qty: 1 7559
  • 1 $0.4400
  • 10 $0.3900
  • 100 $0.2700
  • 500 $0.2100
$0.2100 / $0.4400 Buy Now
Future Electronics FDP3682 Series 100 V 32 A 36 mOhm N-Channel PowerTrench Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel 25000
Reel
  • 5,000 $0.1320
  • 10,000 $0.1290
  • 15,000 $0.1270
  • 20,000 $0.1260
$0.1260 / $0.1320 Buy Now
Future Electronics FDP3682 Series 100 V 32 A 36 mOhm N-Channel PowerTrench Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel 0
Reel
  • 5,000 $0.1350
  • 10,000 $0.1320
  • 15,000 $0.1290
$0.1290 / $0.1350 Buy Now
Future Electronics FDP3682 Series 100 V 32 A 36 mOhm N-Channel PowerTrench Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel 0
Reel
  • 5,000 $0.1350
  • 10,000 $0.1320
  • 15,000 $0.1290
$0.1290 / $0.1350 Buy Now
Quest Components RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 200V V(RRM), SILICON 1030
  • 1 $0.2940
  • 42 $0.1960
  • 256 $0.1568
$0.1568 / $0.2940 Buy Now
DISTI # STPS2200UF
Avnet Silica Diode Schottky 200V 2A 2-Pin SMB FLAT T/R (Alt: STPS2200UF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Silica - 90000
Buy Now
DISTI # C1S730200812573
Chip1Stop Diode Schottky 200V 2A 2-Pin SMB Flat T/R RoHS: Compliant pbFree: Yes 1
  • 1 $0.6760
$0.6760 Buy Now
DISTI # STPS2200UF
EBV Elektronik Diode Schottky 200V 2A 2-Pin SMB FLAT T/R (Alt: STPS2200UF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for STPS2200UF by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STPS2200UF by STMicroelectronics

STPS2200UF
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
ROHS COMPLIANT, PLASTIC, SMB FLAT, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
15 Weeks
Samacsys Manufacturer
STMicroelectronics
Additional Feature
FREE WHEELING DIODE
Application
FAST RECOVERY POWER
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.8 V
JESD-30 Code
R-PDSO-F2
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
5 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. STPS2200UF
    STMicroelectronics
    200 V, 2 A High Voltage Power Schottky diode
    VS

Alternate Parts for STPS2200UF

This table gives cross-reference parts and alternative options found for STPS2200UF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS2200UF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VSSC520S-M3/57T Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.2A, 200V V(RRM), Silicon, DO-214AC, Vishay Intertechnologies STPS2200UF vs VSSC520S-M3/57T

Related Parts for STPS2200UF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STPS2200UF by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STPS2200UF by STMicroelectronics

Select Manufacturer
Which Manufacturer of STPS2200UF would you like to use for your alert(s)?
  • Please alert me when STPS2200UF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STPS2200UF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STPS2200UF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STPS2200UF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STPS2200UF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STPS2200UF by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: