-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45 V, 25 A dual Power Schottky rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1701
|
Newark | Rectifier |Stmicroelectronics STPS2545CT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-7555-5-ND
|
DigiKey | DIODE ARR SCHOTT 45V 12.5A TO220 Min Qty: 1 Lead time: 25 Weeks Container: Tube |
2705 In Stock |
|
$0.9394 / $2.0800 | Buy Now |
|
STMicroelectronics | 45 V, 25 A dual Power Schottky rectifier RoHS: Compliant Min Qty: 1 | 487 |
|
$1.1500 / $2.0400 | Buy Now |
DISTI #
STPS2545CT
|
TME | Diode: Schottky rectifying, THT, 45V, 12.5Ax2, TO220AB, tube Min Qty: 1 | 0 |
|
$0.3790 / $0.7750 | RFQ |
|
Ameya Holding Limited | STPS2524CT Series 25 A Forward 45 DC Reverse Power Schottky Rectifier TO-220AB | 1119 |
|
RFQ | |
|
ComSIT USA | POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-220AB RoHS: Compliant | Europe - 8949 |
|
RFQ | |
DISTI #
9907610
|
element14 Asia-Pacific | Diode, Schottky 25A 45V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3390 / $0.7067 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS2545CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS2545CT
STMicroelectronics
45 V, 25 A dual Power Schottky rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220AB, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 12.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |