-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 2 A Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7097
|
Newark | Schottky Rect, Single, 100V, Do-221Aa, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Do-221Aa, No. Of Pins:2Pins, Forward Voltage Vf Max:790Mv, Forward Surge Currentrohs Compliant: Yes |Stmicroelectronics STPS2H100UF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4480 |
|
$0.1150 / $0.3200 | Buy Now |
DISTI #
497-8028-1-ND
|
DigiKey | DIODE SCHOTTKY 100V 2A SMBFLAT Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3319 In Stock |
|
$0.0900 / $0.3000 | Buy Now |
DISTI #
STPS2H100UF
|
Avnet Americas | Diode Schottky 100V 2A 2-Pin SMB FLAT T/R - Tape and Reel (Alt: STPS2H100UF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0806 | Buy Now |
DISTI #
511-STPS2H100UF
|
Mouser Electronics | Schottky Diodes & Rectifiers Hi Vltg Pwr SCHOTTKY RECTIFIER RoHS: Compliant | 3838 |
|
$0.0900 / $0.3000 | Buy Now |
|
STMicroelectronics | 100 V, 2 A Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 3838 |
|
$0.1300 / $0.2900 | Buy Now |
|
Future Electronics | STPS2H100 Series 100 V 2 A Surface Mount Schottky Rectifier - DO-214AA Flat RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 145000Reel |
|
$0.0768 / $0.0837 | Buy Now |
|
Future Electronics | STPS2H100 Series 100 V 2 A Surface Mount Schottky Rectifier - DO-214AA Flat RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0827 / $0.0902 | Buy Now |
|
Future Electronics | STPS2H100 Series 100 V 2 A Surface Mount Schottky Rectifier - DO-214AA Flat RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0827 / $0.0902 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 2A, 100V V(RRM), SILICON | 19 |
|
$1.0500 / $2.1000 | Buy Now |
|
ComSIT USA | 100 V, 2 A POWER SCHDTTKY DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS2H100UF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS2H100UF
STMicroelectronics
100 V, 2 A Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMB FLAT, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS2H100UF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS2H100UF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS2H100AFN | 100 V, 2 A Power Schottky Rectifier | STMicroelectronics | STPS2H100UF vs STPS2H100AFN |
B1100LBT-01-13 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | STPS2H100UF vs B1100LBT-01-13 |
STPS2H100AF | 100 V, 2 A Power Schottky Rectifier | STMicroelectronics | STPS2H100UF vs STPS2H100AF |
STPS2H100A | 100 V, 2 A Power Schottky Rectifier | STMicroelectronics | STPS2H100UF vs STPS2H100A |
B1100B-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | STPS2H100UF vs B1100B-13-F |
B1100BE-13 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | STPS2H100UF vs B1100BE-13 |
B1100BQ-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | STPS2H100UF vs B1100BQ-13-F |
FUF2B | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Fagor Electrónica | STPS2H100UF vs FUF2B |
STPS1H100UY | Automotive 100 V, 1 A Power Schottky Rectifier | STMicroelectronics | STPS2H100UF vs STPS1H100UY |