STPS2H100UY
STMicroelectronics
Description: Automotive 100 V, 2 A SMA SMB Power Schottky Rectifier

Overview of STPS2H100UY by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for STPS2H100UY by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 07AH7098
Newark Schottky Rect, Single, 100V, Do-214Aa, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Forward Voltage Vf Max:790Mv, Forward Surge Currentrohs Compliant: Yes |Stmicroelectronics STPS2H100UY RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 24915
  • 1 $0.4800
  • 10 $0.3750
  • 25 $0.3250
  • 50 $0.2750
  • 100 $0.2250
  • 250 $0.2170
  • 500 $0.2090
  • 1,000 $0.1420
$0.1420 / $0.4800 Buy Now
DISTI # 01AC5235
Newark Conditioning & Interfaces |Stmicroelectronics STPS2H100UY RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.4450
$0.4450 Buy Now
DISTI # 79AH7058
Newark Dfd Thyr Triac & Rectifier |Stmicroelectronics STPS2H100UY RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0970
$0.0970 Buy Now
DISTI # 497-11093-1-ND
DigiKey DIODE SCHOTTKY 100V 2A SMB Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 50178
In Stock
  • 1 $0.4800
  • 10 $0.3760
  • 100 $0.2255
  • 500 $0.2088
  • 1,000 $0.1420
  • 2,500 $0.1162
  • 5,000 $0.1059
  • 7,500 $0.1034
$0.1034 / $0.4800 Buy Now
DISTI # STPS2H100UY
Avnet Americas Diode Schottky 100V 2A 2-Pin SMB T/R - Tape and Reel (Alt: STPS2H100UY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel 170000
  • 2,500 $0.0963
  • 5,000 $0.0934
  • 10,000 $0.0911
$0.0911 / $0.0963 Buy Now
DISTI # 01AC5235
Avnet Americas Diode Schottky 100V 2A 2-Pin SMB T/R - Product that comes on tape, but is not reeled (Alt: 01AC5235) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack 0
RFQ
DISTI # 511-STPS2H100UY
Mouser Electronics Schottky Diodes & Rectifiers Automotive High PWR Schottky 100V Vrrm RoHS: Compliant 6773
  • 1 $0.4800
  • 10 $0.3750
  • 100 $0.2250
  • 500 $0.2090
  • 1,000 $0.1420
  • 2,500 $0.1200
  • 10,000 $0.1090
  • 25,000 $0.1080
  • 50,000 $0.1020
$0.1020 / $0.4800 Buy Now
STMicroelectronics Automotive 100 V, 2 A SMA SMB Power Schottky Rectifier RoHS: Compliant Min Qty: 1 6773
  • 1 $0.4700
  • 10 $0.3700
  • 100 $0.2200
  • 500 $0.2100
$0.2100 / $0.4700 Buy Now
Future Electronics STPS Series 100 V 1 uA Surface Mount Schottky Barrier Diodes - SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel 232500
Reel
  • 2,500 $0.1040
  • 5,000 $0.1010
  • 7,500 $0.0997
  • 10,000 $0.0986
  • 12,500 $0.0950
$0.0950 / $0.1040 Buy Now
Future Electronics STPS Series 100 V 1 uA Surface Mount Schottky Barrier Diodes - SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel 7500
Reel
  • 2,500 $0.1030
  • 5,000 $0.1000
  • 7,500 $0.0985
  • 10,000 $0.0974
  • 12,500 $0.0939
$0.0939 / $0.1030 Buy Now
Future Electronics STPS Series 100 V 1 uA Surface Mount Schottky Barrier Diodes - SMB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel 0
Reel
  • 2,500 $0.1040
  • 5,000 $0.1010
  • 7,500 $0.0997
  • 10,000 $0.0986
  • 12,500 $0.0950
$0.0950 / $0.1040 Buy Now
DISTI # 82089404
Verical Diode Schottky 100V 2A 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 5000 Package Multiple: 2500 Date Code: 2422 Americas - 200000
  • 5,000 $0.0918
  • 10,000 $0.0909
  • 25,000 $0.0900
  • 50,000 $0.0891
$0.0891 / $0.0918 Buy Now
Bristol Electronics   Min Qty: 9 948
  • 9 $0.5625
  • 37 $0.3656
  • 138 $0.2109
  • 476 $0.1800
$0.1800 / $0.5625 Buy Now
Bristol Electronics   696
RFQ
Quest Components RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 2A, 100V V(RRM), SILICON, DO-214 758
  • 1 $0.7500
  • 34 $0.3750
  • 161 $0.2250
$0.2250 / $0.7500 Buy Now
Quest Components RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 2A, 100V V(RRM), SILICON, DO-214 132
  • 1 $0.2049
  • 25 $0.1708
  • 60 $0.1366
$0.1366 / $0.2049 Buy Now
DISTI # STPS2H100UY
TME Diode: Schottky rectifying, SMD, 100V, 2A, SMB, reel,tape Min Qty: 1 0
  • 1 $0.4610
  • 10 $0.3590
  • 100 $0.2240
  • 500 $0.1640
  • 1,000 $0.1610
$0.1610 / $0.4610 RFQ
DISTI # STPS2H100UY
Avnet Silica Diode Schottky 100V 2A 2-Pin SMB T/R (Alt: STPS2H100UY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Silica - 27500
Buy Now
DISTI # C1S730202129334
Chip1Stop Rectifiers Diodes RoHS: Compliant 200000
  • 5,000 $0.1040
$0.1040 Buy Now
DISTI # STPS2H100UY
EBV Elektronik Diode Schottky 100V 2A 2-Pin SMB T/R (Alt: STPS2H100UY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days EBV - 0
Buy Now
LCSC 100V 790mV2A 2A SMB(DO-214AA) Schottky Diodes ROHS 2151
  • 5 $0.2041
  • 50 $0.1632
  • 150 $0.1427
  • 500 $0.1273
  • 2,500 $0.1150
  • 5,000 $0.1089
$0.1089 / $0.2041 Buy Now
Win Source Electronics DIODE SCHOTTKY 100V 2A SMB 16400
  • 490 $0.1030
  • 1,180 $0.0850
  • 1,830 $0.0820
  • 2,500 $0.0800
  • 3,250 $0.0770
  • 4,350 $0.0690
$0.0690 / $0.1030 Buy Now

CAD Models for STPS2H100UY by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STPS2H100UY by STMicroelectronics

STPS2H100UY
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
SMB, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
STMicroelectronics
Additional Feature
LOW LEAKAGE CURRENT
Application
POWER
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.79 V
JEDEC-95 Code
DO-214
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
75 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
1 µA
Reverse Test Voltage
100 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. STPS2H100UY
    STMicroelectronics
    Automotive 100 V, 2 A SMA SMB Power Schottky Rectifier
    VS

Alternate Parts for STPS2H100UY

This table gives cross-reference parts and alternative options found for STPS2H100UY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS2H100UY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FUF2B Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Fagor Electrónica STPS2H100UY vs FUF2B
B1100BE-13 Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMB, 2 PIN Diodes Incorporated STPS2H100UY vs B1100BE-13
B1100B Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMB, 2 PIN Diodes Incorporated STPS2H100UY vs B1100B
B1100LBT-01-13 Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SMB, 2 PIN Diodes Incorporated STPS2H100UY vs B1100LBT-01-13
B1100B Rectifier Diode, WEITRON INTERNATIONAL CO., LTD. STPS2H100UY vs B1100B
B1100BQ-13-F Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMB, 2 PIN Diodes Incorporated STPS2H100UY vs B1100BQ-13-F
STPS1H100UY Automotive 100 V, 1 A Power Schottky Rectifier STMicroelectronics STPS2H100UY vs STPS1H100UY
B1100B-13-F Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN Diodes Incorporated STPS2H100UY vs B1100B-13-F
Part Number Description Manufacturer Compare
STPS2H100AFN 100 V, 2 A Power Schottky Rectifier STMicroelectronics STPS2H100UY vs STPS2H100AFN
B1100LBT-01-13 Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SMB, 2 PIN Diodes Incorporated STPS2H100UY vs B1100LBT-01-13
STPS2H100AF 100 V, 2 A Power Schottky Rectifier STMicroelectronics STPS2H100UY vs STPS2H100AF
STPS2H100A 100 V, 2 A Power Schottky Rectifier STMicroelectronics STPS2H100UY vs STPS2H100A
B1100B-13-F Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN Diodes Incorporated STPS2H100UY vs B1100B-13-F
B1100BE-13 Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMB, 2 PIN Diodes Incorporated STPS2H100UY vs B1100BE-13
B1100BQ-13-F Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMB, 2 PIN Diodes Incorporated STPS2H100UY vs B1100BQ-13-F
FUF2B Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Fagor Electrónica STPS2H100UY vs FUF2B
STPS1H100UY Automotive 100 V, 1 A Power Schottky Rectifier STMicroelectronics STPS2H100UY vs STPS1H100UY

Related Parts for STPS2H100UY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STPS2H100UY by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STPS2H100UY by STMicroelectronics

Select Manufacturer
Which Manufacturer of STPS2H100UY would you like to use for your alert(s)?
  • Please alert me when STPS2H100UY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STPS2H100UY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STPS2H100UY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STPS2H100UY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STPS2H100UY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STPS2H100UY by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: