-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 2 A SOD-123Flat Power Schottky rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH9287
|
Newark | Dfd Rectifier Rohs Compliant: Yes |Stmicroelectronics STPS2H100ZF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.0870 | Buy Now |
DISTI #
20AC4578
|
Newark | Rectifier |Stmicroelectronics STPS2H100ZF Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-17152-1-ND
|
DigiKey | DIODE SCHOTTKY 100V 2A SOD123F Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60277 In Stock |
|
$0.0577 / $0.3700 | Buy Now |
DISTI #
STPS2H100ZF
|
Avnet Americas | Power Schottky rectifier - Tape and Reel (Alt: STPS2H100ZF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0566 / $0.0591 | Buy Now |
DISTI #
511-STPS2H100ZF
|
Mouser Electronics | Schottky Diodes & Rectifiers 100 V, 2 A SOD-123Flat Power Schottky rectifier RoHS: Compliant | 91057 |
|
$0.0570 / $0.3700 | Buy Now |
|
STMicroelectronics | 100 V, 2 A SOD-123Flat Power Schottky rectifier RoHS: Compliant Min Qty: 1 | 67057 |
|
$0.1300 / $0.3600 | Buy Now |
|
Future Electronics | Single Chip 100 V 2 A Surface Mount Power Schottky Rectifier - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0589 / $0.0657 | Buy Now |
|
Future Electronics | Single Chip 100 V 2 A Surface Mount Power Schottky Rectifier - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0572 / $0.0642 | Buy Now |
DISTI #
STPS2H100ZF
|
Avnet Americas | Power Schottky rectifier - Tape and Reel (Alt: STPS2H100ZF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0829 / $0.0864 | Buy Now |
DISTI #
STPS2H100ZF
|
TME | Diode: Schottky rectifying, SMD, 100V, 2A, SOD123F, reel,tape Min Qty: 5 | 460 |
|
$0.0663 / $0.1496 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS2H100ZF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS2H100ZF
STMicroelectronics
100 V, 2 A SOD-123Flat Power Schottky rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOD-123F, 2 PIN | |
Manufacturer Package Code | SOD123-Flat NEP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.96 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS2H100ZF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS2H100ZF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES2BFSHM2G | Rectifier Diode, | Taiwan Semiconductor | STPS2H100ZF vs ES2BFSHM2G |
CMSH2-100MPBFREE | Rectifier Diode, | Central Semiconductor Corp | STPS2H100ZF vs CMSH2-100MPBFREE |
SS210AF2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | STPS2H100ZF vs SS210AF2 |
ES2BAF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | STPS2H100ZF vs ES2BAF2 |
US2BB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | STPS2H100ZF vs US2BB-HF |
F2BFF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | STPS2H100ZF vs F2BFF3 |
SL210PL-TP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Micro Commercial Components | STPS2H100ZF vs SL210PL-TP-HF |
TSCDA210H-XX-TR70 | Rectifier Diode, | Taitron Components Inc | STPS2H100ZF vs TSCDA210H-XX-TR70 |
FS210WTRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Fagor Electrónica | STPS2H100ZF vs FS210WTRTB |
FM2L100-S-H | Rectifier Diode, | Formosa Microsemi Co Ltd | STPS2H100ZF vs FM2L100-S-H |