-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 V, 2 A Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-12312-1-ND
|
DigiKey | DIODE SCHOTTKY 60V 2A SMBFLAT Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19386 In Stock |
|
$0.0874 / $0.4100 | Buy Now |
DISTI #
STPS2L60UF
|
Avnet Americas | Diode Schottky 60V 2A 2-Pin SMB FLAT T/R - Tape and Reel (Alt: STPS2L60UF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0880 | Buy Now |
DISTI #
511-STPS2L60UF
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky Rec 2A IF 60Vrrm 0.55VF RoHS: Compliant | 14266 |
|
$0.0930 / $0.3200 | Buy Now |
|
STMicroelectronics | 60 V, 2 A Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 14266 |
|
$0.1900 / $0.3000 | Buy Now |
|
Future Electronics | STPS2L60 Series 2 A 60 V Surface Mount Power Schottky Rectifier - DO-221AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
|
Future Electronics | STPS2L60 Series 2 A 60 V Surface Mount Power Schottky Rectifier - DO-221AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
|
Future Electronics | STPS2L60 Series 2 A 60 V Surface Mount Power Schottky Rectifier - DO-221AC RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1940 / $0.2100 | Buy Now |
DISTI #
STPS2L60UF
|
Avnet Americas | Diode Schottky 60V 2A 2-Pin SMB FLAT T/R - Tape and Reel (Alt: STPS2L60UF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0880 | Buy Now |
DISTI #
STPS2L60UF
|
TME | Diode: Schottky rectifying, SMD, 60V, 2A, SMB flat, reel,tape Min Qty: 3 | 0 |
|
$0.1040 / $0.2570 | RFQ |
|
Ameya Holding Limited | STPS2L60 Series 2 A 60 V Surface Mount Power Schottky Rectifier - DO-221AC | 38652 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS2L60UF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS2L60UF
STMicroelectronics
60 V, 2 A Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-221AA | |
Package Description | DO-221AA, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STPS2L60UF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS2L60UF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS2L60A | 60 V, 2 A Low Drop Power Schottky Rectifier | STMicroelectronics | STPS2L60UF vs STPS2L60A |