Datasheets
STPS30L30CG-TR by:

30 V, 30 A dual Low Drop Low Drop Power Schottky Rectifier

Part Details for STPS30L30CG-TR by STMicroelectronics

Overview of STPS30L30CG-TR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for STPS30L30CG-TR

Part # Distributor Description Stock Price Buy
DISTI # 06X0874
Newark Diode, Schottky, 30A, 30V, To-263-3, Diode Configuration:Dual Common Cathode, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):30A, Forward Voltage Vf Max:570Mv, Forward Surge Current Ifsm Max:220A, Operating Rohs Compliant: Yes |Stmicroelectronics STPS30L30CG-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 247
  • 1 $1.7600
  • 10 $1.4700
  • 25 $1.3700
  • 50 $1.2700
  • 100 $1.1700
  • 250 $1.0900
  • 500 $1.0100
  • 1,000 $0.8220
$0.8220 / $1.7600 Buy Now
DISTI # 497-6581-1-ND
DigiKey DIODE ARR SCHOTT 30V 15A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 8066
In Stock
  • 1 $1.6300
  • 10 $1.3360
  • 100 $1.0393
  • 500 $0.8809
  • 1,000 $0.7176
  • 2,000 $0.6755
  • 5,000 $0.6434
  • 10,000 $0.6137
$0.6137 / $1.6300 Buy Now
DISTI # STPS30L30CG-TR
Avnet Americas Diode Schottky 30V 30A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STPS30L30CG-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.6419
  • 4,000 $0.6223
  • 6,000 $0.6076
$0.6076 / $0.6419 Buy Now
DISTI # 511-STPS30L30CG-TR
Mouser Electronics Schottky Diodes & Rectifiers 2X15 Amp 30 Volt RoHS: Compliant 3638
  • 1 $1.6300
  • 10 $1.3400
  • 100 $1.0400
  • 500 $0.8800
  • 1,000 $0.7170
  • 2,000 $0.6750
  • 5,000 $0.6430
  • 10,000 $0.6130
$0.6130 / $1.6300 Buy Now
STMicroelectronics Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 3638
  • 1 $1.6000
  • 10 $1.3100
  • 100 $1.0200
  • 500 $0.8600
$0.8600 / $1.6000 Buy Now
Future Electronics D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel 0
Reel
  • 1,000 $0.6400
  • 2,000 $0.6250
  • 3,000 $0.6100
$0.6100 / $0.6400 Buy Now
Future Electronics D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel 0
Reel
  • 1,000 $0.6400
  • 2,000 $0.6250
  • 3,000 $0.6100
$0.6100 / $0.6400 Buy Now
Future Electronics D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel 0
Reel
  • 1,000 $0.6300
  • 2,000 $0.6150
  • 3,000 $0.6050
  • 4,000 $0.5950
$0.5950 / $0.6300 Buy Now
Bristol Electronics   128
RFQ
Quest Components   102
  • 1 $2.4000
  • 15 $1.5000
  • 51 $1.3200
$1.3200 / $2.4000 Buy Now
Quest Components   37
  • 1 $2.8800
  • 3 $2.1600
  • 13 $1.8000
$1.8000 / $2.8800 Buy Now
DISTI # STPS30L30CG-TR
Avnet Silica Diode Schottky 30V 30A 3-Pin(2+Tab) D2PAK T/R (Alt: STPS30L30CG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now
DISTI # STPS30L30CG-TR
EBV Elektronik Diode Schottky 30V 30A 3-Pin(2+Tab) D2PAK T/R (Alt: STPS30L30CG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days EBV - 0
Buy Now
LCSC 30V 1 pair of common cathodes 460mV15A 15A TO-263-2 Schottky Diodes ROHS 937
  • 1 $1.5281
  • 10 $1.3004
  • 30 $1.1748
  • 100 $1.0334
  • 500 $0.9706
  • 1,000 $0.9423
$0.9423 / $1.5281 Buy Now

Part Details for STPS30L30CG-TR

STPS30L30CG-TR CAD Models

STPS30L30CG-TR Part Data Attributes

STPS30L30CG-TR STMicroelectronics
Buy Now Datasheet
Compare Parts:
STPS30L30CG-TR STMicroelectronics 30 V, 30 A dual Low Drop Low Drop Power Schottky Rectifier
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code TO-263
Package Description D2PAK-3/2
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 25 Weeks
Samacsys Manufacturer STMicroelectronics
Additional Feature FREE WHEELING DIODE
Application LOW POWER
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.57 V
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 220 A
Number of Elements 2
Number of Phases 1
Number of Terminals 2
Output Current-Max 15 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for STPS30L30CG-TR

This table gives cross-reference parts and alternative options found for STPS30L30CG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS30L30CG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MBRB3030CTLG Schottky Barrier Rectifier, 30 V, 30 A, D2PAK 2 LEAD, 50-TUBE onsemi STPS30L30CG-TR vs MBRB3030CTLG
VS-MBRB3030CTLPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, PLASTIC, D2PAK-3 Vishay Intertechnologies STPS30L30CG-TR vs VS-MBRB3030CTLPBF
VS-MBRB3030CTLTRRP Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, PLASTIC, D2PAK-3 Vishay Intertechnologies STPS30L30CG-TR vs VS-MBRB3030CTLTRRP
STPS30L30CGTRL Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, PLASTIC, D2PAK-3 Vishay Intertechnologies STPS30L30CG-TR vs STPS30L30CGTRL
VS-MBRB3030CTLL-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 30V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies STPS30L30CG-TR vs VS-MBRB3030CTLL-M3
VS-STPS30L30CGPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 Vishay Intertechnologies STPS30L30CG-TR vs VS-STPS30L30CGPBF
VS-STPS30L30CGTRRP Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 Vishay Intertechnologies STPS30L30CG-TR vs VS-STPS30L30CGTRRP
MBRB3030CTL 15A, 30V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 418B-04, D2PAK-3 onsemi STPS30L30CG-TR vs MBRB3030CTL
Part Number Description Manufacturer Compare
VS-STPS30L30CGTRRP Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 Vishay Intertechnologies STPS30L30CG-TR vs VS-STPS30L30CGTRRP
MBRB3030CTL 15A, 30V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 418B-04, D2PAK-3 onsemi STPS30L30CG-TR vs MBRB3030CTL
VS-MBRB3030CTLPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, PLASTIC, D2PAK-3 Vishay Intertechnologies STPS30L30CG-TR vs VS-MBRB3030CTLPBF
MBRB3030CTLG Schottky Barrier Rectifier, 30 V, 30 A, D2PAK 2 LEAD, 50-TUBE onsemi STPS30L30CG-TR vs MBRB3030CTLG
STPS30L30CGTRL Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, PLASTIC, D2PAK-3 Vishay Intertechnologies STPS30L30CG-TR vs STPS30L30CGTRL
VS-STPS30L30CGPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 Vishay Intertechnologies STPS30L30CG-TR vs VS-STPS30L30CGPBF
VS-MBRB3030CTLL-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 30V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies STPS30L30CG-TR vs VS-MBRB3030CTLL-M3

STPS30L30CG-TR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STPS30L30CG-TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STPS30L30CG-TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of STPS30L30CG-TR would you like to use for your alert(s)?
  • Please alert me when STPS30L30CG-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STPS30L30CG-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STPS30L30CG-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STPS30L30CG-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STPS30L30CG-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STPS30L30CG-TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: