-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 V, 30 A 3-lead single Low Drop Low Leakage Power Schottky rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2994
|
Newark | Schottky Diode, 60V, 30A, To-263, Repetitive Peak Reverse Voltage:60V, Average Forward Current:30A, Diode Configuration:Single, Diode Case Style:To-263 (D2Pak), No. Of Pins:3Pins, Forward Voltage Max:590Mv, Forward Surge Current:600Arohs Compliant: Yes |Stmicroelectronics STPS30M60SG-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4247 |
|
$1.1000 / $2.1300 | Buy Now |
DISTI #
79AH7061
|
Newark | Power Schottky Rohs Compliant: Yes |Stmicroelectronics STPS30M60SG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.7900 / $0.8990 | Buy Now |
DISTI #
87T3879
|
Newark | Rectifier |Stmicroelectronics STPS30M60SG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-12322-1-ND
|
DigiKey | DIODE SCHOTTKY 60V 30A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
18333 In Stock |
|
$0.7564 / $1.8000 | Buy Now |
DISTI #
STPS30M60SG-TR
|
Avnet Americas | Diode Schottky 60V 30A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STPS30M60SG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 6000 |
|
$0.7897 / $0.8986 | Buy Now |
DISTI #
97W2994
|
Avnet Americas | Diode Schottky 60V 30A 3-Pin(2+Tab) D2PAK T/R - Bulk (Alt: 97W2994) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1388 Partner Stock |
|
$1.4700 / $2.1300 | Buy Now |
DISTI #
511-STPS30M60SG-TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V PWR Schottky REC 0.380 V High PWR RoHS: Compliant | 4150 |
|
$0.7560 / $1.8000 | Buy Now |
|
STMicroelectronics | 60 V, 30 A 3-lead single Low Drop Low Leakage Power Schottky rectifier RoHS: Compliant Min Qty: 1 | 4150 |
|
$0.9900 / $1.7600 | Buy Now |
|
Future Electronics | STPS30M60S Series 30 A 60 V Surface Mount Power Schottky Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.7650 / $1.0400 | Buy Now |
|
Future Electronics | STPS30M60S Series 30 A 60 V Surface Mount Power Schottky Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7650 / $0.7950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS30M60SG-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS30M60SG-TR
STMicroelectronics
60 V, 30 A 3-lead single Low Drop Low Leakage Power Schottky rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | |
Pin Count | 3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.59 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 165 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |