-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
120 V, 30 A 3-lead single Low Leakage Power Schottky rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7668
|
Newark | Schottky Rect, Single, 120V, To-220Fpab, Repetitive Peak Reverse Voltage:120V, Average Forward Current:30A, Diode Configuration:Single, Diode Case Style:To-220Fpab, No. Of Pins:3Pins, Forward Voltage Max:950Mv, Product Range:- Rohs Compliant: Yes |Stmicroelectronics STPS30SM120SFP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7090 / $1.2600 | Buy Now |
DISTI #
497-15564-5-ND
|
DigiKey | DIODE SCHOTT 120V 30A TO220FPAB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1660 In Stock |
|
$0.5427 / $1.0200 | Buy Now |
DISTI #
STPS30SM120SFP
|
Avnet Americas | Diode Schottky Rectifier 120V 30A 3-Pin TO-220FPAB Tube - Rail/Tube (Alt: STPS30SM120SFP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 2000 |
|
$0.5666 / $0.6448 | Buy Now |
DISTI #
511-STPS30SM120SFP
|
Mouser Electronics | Schottky Diodes & Rectifiers 120 V, 30 A 3-lead single Low Leakage Power Schottky rectifier RoHS: Compliant | 2000 |
|
$0.5420 / $0.8400 | Buy Now |
|
STMicroelectronics | 120 V, 30 A 3-lead single Low Leakage Power Schottky rectifier RoHS: Compliant Min Qty: 1 | 2000 |
|
$0.5400 / $0.8400 | Buy Now |
|
Future Electronics | STPS30SM120S 120 V 30 A Flange Mount Power Schottky Rectifier-TO220FP RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 1000Tube |
|
$0.5150 / $0.6100 | Buy Now |
|
Future Electronics | STPS30SM120S 120 V 30 A Flange Mount Power Schottky Rectifier-TO220FP RoHS: Compliant pbFree: Yes Min Qty: 740 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube | 740Tube |
|
$0.5450 / $0.5750 | Buy Now |
|
Future Electronics | STPS30SM120S 120 V 30 A Flange Mount Power Schottky Rectifier-TO220FP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tube | 173Tube |
|
$0.5450 / $0.6600 | Buy Now |
|
Future Electronics | STPS30SM120S 120 V 30 A Flange Mount Power Schottky Rectifier-TO220FP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.5450 / $0.5750 | Buy Now |
|
Future Electronics | STPS30SM120S 120 V 30 A Flange Mount Power Schottky Rectifier-TO220FP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.5150 / $0.6250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS30SM120SFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS30SM120SFP
STMicroelectronics
120 V, 30 A 3-lead single Low Leakage Power Schottky rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220FPAB, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 275 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS30SM120SFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS30SM120SFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDURF1520CTR | Rectifier Diode, 1 Phase, 2 Element, 7.5A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | STPS30SM120SFP vs SDURF1520CTR |
16A05C | 8A, 50V, SILICON, RECTIFIER DIODE, TO-220AB | Master Instrument Corp | STPS30SM120SFP vs 16A05C |
MUR620FCT | Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 2 PIN | Micro Commercial Components | STPS30SM120SFP vs MUR620FCT |
PBYR2035CT-45CT | 20A, 45V, SILICON, RECTIFIER DIODE, TO-220AB | NXP Semiconductors | STPS30SM120SFP vs PBYR2035CT-45CT |
DGSK8-025A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5.4A, 250V V(RRM), Gallium Arsenide, TO-220AB, PLASTIC PACKAGE-3 | IXYS Corporation | STPS30SM120SFP vs DGSK8-025A |
NP16KT | Rectifier Diode, 1 Phase, 2 Element, 16A, 800V V(RRM), Silicon, TO-220AB, TO-220CT, 3 PIN | General Instrument Corp | STPS30SM120SFP vs NP16KT |
PBYR25-25CT | 15A, 25V, SILICON, RECTIFIER DIODE, TO-220AB | NXP Semiconductors | STPS30SM120SFP vs PBYR25-25CT |
MBR2540CT-BP-HF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 40V V(RRM), Silicon, TO-220AB, | Micro Commercial Components | STPS30SM120SFP vs MBR2540CT-BP-HF |
SF167D | Rectifier Diode, 1 Phase, 2 Element, 16A, 600V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Rectron Semiconductor | STPS30SM120SFP vs SF167D |
48CTQ060 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | STPS30SM120SFP vs 48CTQ060 |