-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 60 V, 3 A Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0799
|
Newark | Schottky Rect, Aec-Q101, 60V, Sod-128Fl, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Sod-128Fl, No. Of Pins:2Pins, Forward Voltage Vf Max:800Mv, Forward Surge Rohs Compliant: Yes |Stmicroelectronics STPS360AFY Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19565 |
|
$0.1740 / $0.4590 | Buy Now |
DISTI #
20AC4588
|
Newark | Rectifier |Stmicroelectronics STPS360AFY Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 | Buy Now |
DISTI #
01AM0699
|
Newark | Schottky Rectifier, 60V, 3A, Sod-128Fl Rohs Compliant: Yes |Stmicroelectronics STPS360AFY Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1280 / $0.1480 | Buy Now |
DISTI #
497-16920-1-ND
|
DigiKey | DIODE SCHOTTKY 60V 3A SOD128FLAT Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43462 In Stock |
|
$0.1109 / $0.5100 | Buy Now |
DISTI #
STPS360AFY
|
Avnet Americas | Diode Schottky 60V 3A 2-Pin SOD-128FL T/R - Bulk (Alt: STPS360AFY) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 15000 |
|
$0.1127 | Buy Now |
DISTI #
511-STPS360AFY
|
Mouser Electronics | Schottky Diodes & Rectifiers Automotive 60 V, 3 A Power Schottky Rectifier RoHS: Compliant | 16758 |
|
$0.1100 / $0.5100 | Buy Now |
|
STMicroelectronics | Automotive 60 V, 3 A Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 16758 |
|
$0.2200 / $0.5000 | Buy Now |
|
Future Electronics | STPS360AFY Series 60 V 3 A Automotive Power Schottky Rectifier - SOD-128Flat RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 75000Reel |
|
$0.1110 / $0.1180 | Buy Now |
|
Future Electronics | STPS360AFY Series 60 V 3 A Automotive Power Schottky Rectifier - SOD-128Flat RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 57000Reel |
|
$0.1070 / $0.1160 | Buy Now |
|
Future Electronics | STPS360AFY Series 60 V 3 A Automotive Power Schottky Rectifier - SOD-128Flat RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1110 / $0.1180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS360AFY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS360AFY
STMicroelectronics
Automotive 60 V, 3 A Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | SOD128-Flat NEP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 65 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 150 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |